Filter Your Search
1 - 10 of 21 results
|
2SXB220M
Rubycon Corporation
|
$2.4176 | Yes | Yes | Active | 220 µF | 2 V | 3 A | 20 % | 2917 | 13 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 17.6 µA | 0.1 | e4 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | WRAPAROUND | RUBYCON CORP | , 2917 | unknown | EAR99 | Rubycon | |||||||||||||||||||||||||||
|
2SX1-T2-C
Honeywell Sensing and Control
|
$9.9086 | Yes | Obsolete | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | SNAP ACTING/LIMIT SWITCH | |||||||||||||||||||||||||||||||||||||||||||||||||
|
2SX1-H58
Honeywell Sensing and Control
|
$16.0543 | Yes | Yes | Active | PANEL MOUNT | 121 °C | NO | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | Honeywell | 8536.50.70.00 | SNAP ACTING/LIMIT SWITCH | 600 µm | PLASTIC PLUNGER | 5.08 inch | 8.89 mm | 12.7 mm | 7A@250VAC | 7 A | 7 A | 7A@28VDC | 250 V | 28 V | 0.83 N | 500 µm | MOMENTARY | SPDT | WIRE | ||||||||||||||||||||||||||||
|
2SX1-T
Honeywell Sensing and Control
|
$48.0068 | Yes | Yes | Active | PANEL MOUNT | NO | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | Honeywell | 8536.50.70.00 | SNAP ACTING/LIMIT SWITCH | 600 µm | PLASTIC PLUNGER | 5.08 inch | 8.89 mm | 12.7 mm | 7A@250VAC | 7 A | 7 A | 7A@28VDC | 250 V | 28 V | 0.83 N | 500 µm | MOMENTARY | SPDT | QUICK CONNECT | |||||||||||||||||||||||||||||
|
2SXE220M
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 220 µF | 2 V | 3 A | 20 % | 2917 | 9 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 17.6 µA | 0.1 | e4 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | WRAPAROUND | RUBYCON CORP | , 2917 | unknown | EAR99 | Rubycon | |||||||||||||||||||||||||||
|
ECO-C2EG102SX
Panasonic Electronic Components
|
Check for Price | Obsolete | 1 mF | 250 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | TS-EX | TS-EX | 105 °C | -25 °C | 2 | PCB Mount | Box | 10 mm | 30 mm | 35 mm | PANASONIC CORP | , | unknown | EAR99 | 8532.22.00.40 | |||||||||||||||||||||||||||||||||
|
2SX84-HF
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Obsolete | PANEL MOUNT | NO | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | SNAP ACTING/LIMIT SWITCH | 600 µm | PLASTIC PLUNGER | 5.08 inch | 8.89 mm | 12.7 mm | 7A@250VAC | 7 A | 7 A | 7A@28VDC | 250 V | 28 V | 0.83 N | 500 µm | MOMENTARY | SPDT | SOLDER | ||||||||||||||||||||||||||||||
|
2SX83
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Obsolete | THROUGH HOLE-STRAIGHT | 121 °C | NO | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | Honeywell | 8536.50.70.00 | SNAP ACTING/LIMIT SWITCH | 600 µm | TOP PLUNGER | 5.08 inch | 8.89 mm | 12.7 mm | 7A@250VAC | 7 A | 7 A | 7A@28VDC | 250 V | 28 V | 0.83 N | 500 µm | MOMENTARY | SPDT | SOLDER | ||||||||||||||||||||||||||||
|
ECO-C2EG122SX
Panasonic Electronic Components
|
Check for Price | Obsolete | 1.2 mF | 250 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | TS-EX | TS-EX | 105 °C | -25 °C | 2 | PCB Mount | Box | 10 mm | 30 mm | 35 mm | PANASONIC CORP | , | unknown | EAR99 | 8532.22.00.40 | |||||||||||||||||||||||||||||||||
|
2SXB150M
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 150 µF | 2 V | 3 A | 20 % | 2917 | 13 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 12 µA | 0.1 | e4 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | WRAPAROUND | RUBYCON CORP | , 2917 | unknown | EAR99 | Rubycon |