Filter Your Search
1 - 7 of 7 results
|
1.5KE82U27
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 118 V | 82 V | SILICON | 73.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 21.8 V | 1 | AVALANCHE | 90.2 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | DO-201AD | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||
|
1.5KE8.2U27
Rectron Semiconductor
|
Check for Price | Yes | Obsolete | SILICON | 7.38 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 9.02 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | DO-201AD | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
1.5KE62U27
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 89 V | 62 V | SILICON | 55.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 21.8 V | 1 | AVALANCHE | 68.2 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | DO-201AD | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||
|
2U27
Codi Semiconductor Inc
|
Check for Price | No | Obsolete | 39.1 V | 27 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 22 V | e0 | Tin/Lead (Sn/Pb) | CODI SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
|
1.5KE22U27
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 31.9 V | 22 V | SILICON | 19.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 17.8 V | 1 | AVALANCHE | 24.2 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | DO-201AD | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | RECTRON LTD | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||
|
2U27
International Semiconductor Inc
|
Check for Price | Obsolete | 39.1 V | 5 µA | 500 mW | 27 V | SILICON | 24.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 21.8 V | 1 | AVALANCHE | LOW IMPEDANCE | 29.7 V | 250 W | Not Qualified | O-PALF-W2 | DO-15 | 150 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | INTERNATIONAL SEMICONDUCTOR INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
1.5KE12U27
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 17.3 V | 12 V | SILICON | 10.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 9.72 V | 1 | AVALANCHE | 13.2 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | DO-201AD | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 |