Filter Your Search
1 - 10 of 2,357 results
|
77315-402V02LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 2 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | MATTE TIN (79) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | 2121VAC V | NO | 5 GΩ | e3 | CSA; UL | 94V-0 | -65 °C | 130 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 197u inch | SOLDER | 0.098 inch | 0.157 inch | 0.2 inch | 0.157 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
10108831-402V08LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 8 | 1 | 2.54 mm | MALE | BOARD | POLYETHYLENE | MATTE TIN (79) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 78u inch | SOLDER | 0.19 inch | 0.22 inch | 0.4 inch | 0.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||||||||
|
CI3115P2V00
Cvilux Corporation
|
Check for Price | Yes | Active | 15 | 1 | 2.54 mm | MALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-2 | Gold Flash (Au) - with Nickel (Ni) barrier | BRASS | NO | ONE | GENERAL PURPOSE | SOLDER | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
5016P2V000
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 2 | 1 | 5.0038 mm | 1 | 40 mΩ | 5 A | MALE | BOARD | POLYAMIDE | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 500 MΩ | UL | -25 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | RECTANGULAR | SQ PIN-SKT | 0.197 inch | NO | ONE | RECTANGULAR | SOLDER | 0.236 inch | 0.126 inch | 0.394 inch | 0.138 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
10108831-102V08LF
Amphenol FCi
|
Check for Price | Yes | Active | 8 | 1 | 2.54 mm | MALE | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 30u inch | SOLDER | 0.19 inch | 0.22 inch | 0.4 inch | 0.12 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||||||||
|
951-2V0Q-40D
Amphenol Corporation
|
Check for Price | Active | BOARD CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
77315-832V06LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 6 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (15) OVER NICKEL (50)/NICKEL PALLADIUM GOLD OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | 2121VAC V | NO | 5 GΩ | e3 | CSA; UL | 94V-0 | -65 °C | 130 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SOLDER | 0.098 inch | 0.157 inch | 0.6 inch | 0.157 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
951-2V0Q-21J
Amphenol Corporation
|
Check for Price | Active | BOARD CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
1254P12V0F1
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 12 | 1 | 1.2446 mm | 1 | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | WITH STANDOFF | NO | POLARIZED HOUSING | UL, CSA | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.049 inch | NO | DETENT | LOCKING | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.125 inch | 0.176 inch | 0.659 inch | 0.09 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
77313-192V08
Amphenol FCi
|
Check for Price | No | Obsolete | 8 | 2 | 2.54 mm | 3 A | MALE | BOARD | GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 |