Filter Your Search
1 - 3 of 3 results
|
2VT15/1ADD12
Cooper Industries
|
Check for Price | Active | 30 | 2 | 3.9624 mm | 2 | 5 A | BOARD | DIALLYL PHTHALATE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NONE | 1800VDC V | NO | 4.448 N | 5 GΩ | .278 N | YES | UL, CSA | -65 °C | 125 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | GREEN | 0.156 inch | 0.145 inch | NO | ONE | RECTANGULAR | 3.683 mm | 30u inch | SOLDER | 0.33 inch | 0.408 inch | 3.187 inch | 0.195 inch | COOPER INDUSTRIES | unknown | EAR99 | 8536.69.40.40 | ||
|
2VT15/1ADD12
WPI Viking Electronics Inc
|
Check for Price | Transferred | 30 | 2 | 3.9624 mm | 2 | 5 A | BOARD | DIALLYL PHTHALATE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NONE | 1800VDC V | NO | 4.448 N | 5 GΩ | .278 N | YES | UL, CSA | -65 °C | 125 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | GREEN | 0.156 inch | 0.145 inch | NO | ONE | RECTANGULAR | 3.683 mm | 30u inch | SOLDER | 0.33 inch | 0.408 inch | 3.187 inch | 0.195 inch | WPI VIKING ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||
|
2VT15/1ADD12
Eaton Corporation
|
Check for Price | Active | 30 | 2 | 3.9624 mm | 2 | 5 A | BOARD | DIALLYL PHTHALATE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NONE | 1800VDC V | NO | 4.448 N | 5 GΩ | .278 N | YES | UL, CSA | -65 °C | 125 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | GREEN | 0.156 inch | 0.145 inch | NO | ONE | RECTANGULAR | 3.683 mm | 30u inch | SOLDER | 0.33 inch | 0.408 inch | 3.187 inch | 0.195 inch | EATON CORP | compliant | EAR99 | 8536.69.40.40 |