Filter Your Search
1 - 3 of 3 results
|
2VT6/9AN3
Eaton Corporation
|
Check for Price | Active | 12 | 2 | 5 A | PANEL | PHENOLIC | AU ON NI | CARD EDGE CONNECTOR | NONE | 1800VDC V | NO | 4.448 N | 5 GΩ | 22 AWG | .278 N | YES | UL, CSA | -65 °C | 125 °C | PREASSEM CONN | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.156 inch | 0.145 inch | NO | HOLE .112-.124 | THREADED | ONE | 30u inch | SOLDER LUG | 0.33 inch | 0.408 inch | 1.783 inch | 0.25 inch | EATON CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
2VT6/9AN3
WPI Viking Electronics Inc
|
Check for Price | Transferred | 12 | 2 | 5 A | PANEL | PHENOLIC | AU ON NI | CARD EDGE CONNECTOR | NONE | 1800VDC V | NO | 4.448 N | 5 GΩ | 22 AWG | .278 N | YES | UL, CSA | -65 °C | 125 °C | PREASSEM CONN | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.156 inch | 0.145 inch | NO | HOLE .112-.124 | THREADED | ONE | 30u inch | SOLDER LUG | 0.33 inch | 0.408 inch | 1.783 inch | 0.25 inch | WPI VIKING ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||
|
2VT6/9AN3
Cooper Industries
|
Check for Price | Active | 12 | 2 | 5 A | PANEL | PHENOLIC | AU ON NI | CARD EDGE CONNECTOR | NONE | 1800VDC V | NO | 4.448 N | 5 GΩ | 22 AWG | .278 N | YES | UL, CSA | -65 °C | 125 °C | PREASSEM CONN | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.156 inch | 0.145 inch | NO | HOLE .112-.124 | THREADED | ONE | 30u inch | SOLDER LUG | 0.33 inch | 0.408 inch | 1.783 inch | 0.25 inch | COOPER INDUSTRIES | unknown | EAR99 | 8536.69.40.40 |