Filter Your Search
1 - 10 of 39 results
|
H-V33-2X03
Morethanall Co Ltd
|
Check for Price | Contact Manufacturer | 6 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | -40 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | STAGGERED | 5.0546 mm | SURFACE MOUNT | 0.2 inch | 0.13 inch | 0.3 inch | MORETHANALL CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
H-V33-2X05
Morethanall Co Ltd
|
Check for Price | Contact Manufacturer | 10 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | -40 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | STAGGERED | 5.0546 mm | SURFACE MOUNT | 0.2 inch | 0.13 inch | 0.5 inch | MORETHANALL CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
54242-103-32-XXX
Amphenol FCi
|
Check for Price | No | Active | 32 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | STACK HT=BRD SPACING - RCPT HT | 1500VAC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 5.969 mm | 30u inch | SURFACE MOUNT | 0.19 inch | 1.6 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||
|
54121-803-32-XXX
Amphenol FCi
|
Check for Price | No | Active | 32 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (15) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | STACK HT=BRD SPACING - RCPT HT | 1500VAC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 15u inch | SOLDER | 0.095 inch | 3.2 inch | 0.12 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||
|
54112-103-32-XXX
Amphenol FCi
|
Check for Price | No | Active | 32 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | STACK HT=BRD SPACING - RCPT HT | 1500VAC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 125 °C | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.19 inch | 1.6 inch | 0.095 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||
|
54242-403-32-XXX
Amphenol FCi
|
Check for Price | No | Active | 32 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | TIN LEAD (150) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | STACK HT=BRD SPACING - RCPT HT | 1500VAC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 5.969 mm | 150u inch | SURFACE MOUNT | 0.19 inch | 1.6 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||
|
54242-103-32-XXX
Amphenol Communications Solutions
|
Check for Price | No | Active | 32 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | STACK HT=BRD SPACING - RCPT HT | 1500VAC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 5.969 mm | 30u inch | SURFACE MOUNT | 0.19 inch | 1.6 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
54122-403-32-XXX
Amphenol FCi
|
Check for Price | No | Active | 32 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | TIN LEAD (150) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | STACK HT=BRD SPACING - RCPT HT | 1500VAC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 150u inch | SOLDER | 0.19 inch | 1.6 inch | 0.12 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||
|
H-V33-2X09
Morethanall Co Ltd
|
Check for Price | Contact Manufacturer | 18 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | -40 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | STAGGERED | 5.0546 mm | SURFACE MOUNT | 0.2 inch | 0.13 inch | 0.9 inch | MORETHANALL CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
H-V33-2X02
Morethanall Co Ltd
|
Check for Price | Contact Manufacturer | 4 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | -40 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | STAGGERED | 5.0546 mm | SURFACE MOUNT | 0.2 inch | 0.13 inch | 0.2 inch | MORETHANALL CO LTD | unknown | EAR99 | 8536.69.40.40 |