Filter Your Search
1 - 10 of 9,412 results
|
27-0235-3091G
Astron
|
Check for Price | Contact Manufacturer | 27 | 3 | 2.54 mm | 3 | 3 A | MALE | BOARD | POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 0.64MM SQ PIN | 1000VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.3 inch | 0.394 inch | 0.9 inch | 0.118 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
27-2104-207-1G
Astron
|
Check for Price | Contact Manufacturer | 14 | 2 | 2.0066 mm | 2 | 1 A | MALE | BOARD | POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 0.50MM SQUARE PIN AND L=0.142 | 800VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | WIRE WRAP | 0.157 inch | 0.079 inch | 0.551 inch | 0.48 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
27-2234-1031G
Astron
|
Check for Price | Contact Manufacturer | 3 | 1 | 2.0066 mm | 1 | 1 A | MALE | BOARD | POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 0.50MM SQ PIN | 800VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.079 inch | 0.157 inch | 0.236 inch | 0.118 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
27-0404-2091G
Astron
|
Check for Price | Contact Manufacturer | 18 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYESTER | AU | RIGHT ANGLE | BOARD CONNECTOR | 0.64MM SQ PIN | 1000VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.2 inch | 0.226 inch | 0.9 inch | 0.138 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
26-4601-215-2G
Astron
|
Check for Price | Contact Manufacturer | 30 | 2 | 2.0066 mm | 2 | 1 A | MALE | BOARD | POLYETHYLENE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -40 °C | 85 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | EJECT LEVER | LOCKING | ONE | RECTANGULAR | 2.0066 mm | 10u inch | SOLDER | 0.236 inch | 1.799 inch | 0.118 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
26-42-205-3G
Astron
|
Check for Price | Contact Manufacturer | 10 | 2 | 2.0066 mm | 2 | 1 A | MALE | BOARD | POLYAMIDE | AU | RIGHT ANGLE | BOARD CONNECTOR | 800VAC V | NO | 5 GΩ | POLARIZED HOUSING | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | 15u inch | SOLDER | 0.217 inch | 0.345 inch | 0.673 inch | 0.118 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
27-2239-1041G
Astron
|
Check for Price | Contact Manufacturer | 4 | 1 | 2.0066 mm | 1 | 1 A | MALE | BOARD | POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 0.50MM SQ PIN | 800VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.079 inch | 0.157 inch | 0.315 inch | 0.098 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
26-01H-208L-2G
Astron
|
Check for Price | Contact Manufacturer | 16 | 2 | 2.54 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
26-4601-215-3G
Astron
|
Check for Price | Contact Manufacturer | 30 | 2 | 2.0066 mm | 2 | 1 A | MALE | BOARD | POLYETHYLENE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -40 °C | 85 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | EJECT LEVER | LOCKING | ONE | RECTANGULAR | 2.0066 mm | 15u inch | SOLDER | 0.236 inch | 1.799 inch | 0.118 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
25-0201-210-1G
Astron
|
Check for Price | Contact Manufacturer | 20 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | FEMALE | BOARD | POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.197 inch | 0.435 inch | 1.026 inch | 0.09 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 |