Filter Your Search
1 - 10 of 33 results
|
3364X-1-501E
Bourns Inc
|
$0.3925 | Yes | Yes | Obsolete | 500 Ω | 25 % | 200 mW | 1815 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | e3 | 100 °C | -40 °C | VERTICAL | Rectangular | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 260 deg | MATTE TIN | WRAPAROUND | 1.5 mm | 4.5 mm | 3.8 mm | BOURNS INC | 4 MM, RECTANGULAR, 3 PINS, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.50 | ||||||
|
364X1K
Honeywell Sensing and Control
|
Check for Price | Active | 1 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | LINEAR | TRIMMER | CERMET | SCREW | NO | HORIZONTAL | 3 | 25 | RECTANGULAR PACKAGE | WIRE | HONEYWELL SENSING AND CONTROL | unknown | |||||||||||||||||||||||||
|
3364X-1-203G
Bourns Inc
|
Check for Price | Yes | Obsolete | 20 kΩ | 25 % | 200 mW | 1815 | SMT | 250 ppm/°C | POTENTIOMETER | CERMET | 3364 | e3 | 100 °C | -40 °C | Trimmer Pot | TR, 14.5 Inch | 260 deg | Matte Tin (Sn) | 1.5 mm | 4.5 mm | 3.8 mm | BOURNS INC | compliant | |||||||||||||||||||
|
3364X-1-105E
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 1 MΩ | 25 % | 200 mW | 1815 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | e3 | 100 °C | -40 °C | VERTICAL | Rectangular | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 260 deg | MATTE TIN | WRAPAROUND | 1.5 mm | 4.5 mm | 3.8 mm | BOURNS INC | SMT, 1815 | compliant | EAR99 | 8533.40.80.50 | ||||||
|
364X100K
Honeywell Sensing and Control
|
Check for Price | Active | 100 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | LINEAR | TRIMMER | CERMET | SCREW | NO | HORIZONTAL | 3 | 25 | RECTANGULAR PACKAGE | WIRE | HONEYWELL SENSING AND CONTROL | unknown | |||||||||||||||||||||||||
|
3364X-1-100G
Bourns Inc
|
Check for Price | Yes | Obsolete | 100 Ω | 25 % | 200 mW | 1815 | SMT | 250 ppm/°C | POTENTIOMETER | CERMET | 3364 | e3 | 100 °C | -40 °C | Trimmer Pot | TR, 14.5 Inch | 260 deg | Matte Tin (Sn) | 1.5 mm | 4.5 mm | 3.8 mm | BOURNS INC | compliant | EAR99 | 8533.40.80.50 | |||||||||||||||||
|
3364X-1-202G
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 2 kΩ | 25 % | 200 mW | 1815 | SMT | 250 ppm/°C | TRIMMER | CERMET | 3364 | 3364 | e3 | 100 °C | -40 °C | Trimmer Pot | TR, 14.5 Inch | 260 deg | Matte Tin (Sn) | 1.5 mm | 4.5 mm | 3.8 mm | BOURNS INC | compliant | EAR99 | 8533.40.80.50 | |||||||||||||||
|
3364X-1-103E
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 10 kΩ | 25 % | 200 mW | 1815 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | e3 | 100 °C | -40 °C | VERTICAL | Rectangular | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 260 deg | MATTE TIN | WRAPAROUND | 1.5 mm | 4.5 mm | 3.8 mm | BOURNS INC | 4 MM, RECTANGULAR, 3 PINS, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.50 | Bourns | |||||
|
3364X-1-101G
Bourns Inc
|
Check for Price | Yes | Obsolete | 100 Ω | 25 % | 200 mW | 1815 | SMT | 250 ppm/°C | POTENTIOMETER | CERMET | 3364 | 50 V | e3 | 125 °C | -40 °C | Open Frame | TR | 260 deg | Matte Tin (Sn) | 1.5 mm | 4.5 mm | 3.8 mm | BOURNS INC | compliant | ||||||||||||||||||
|
3364X-1-102G
Bourns Inc
|
Check for Price | Yes | Obsolete | 1 kΩ | 25 % | 200 mW | 1815 | SMT | 250 ppm/°C | POTENTIOMETER | CERMET | 3364 | e3 | 100 °C | -40 °C | Trimmer Pot | TR, 14.5 Inch | 260 deg | Matte Tin (Sn) | 1.5 mm | 4.5 mm | 3.8 mm | BOURNS INC | compliant | EAR99 | 8533.40.80.50 |