Filter Your Search
1 - 3 of 3 results
|
3TD25
Hutson Industries
|
Check for Price | Obsolete | 1 mA | 80 mA | 150 mA | 400 V | 25 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 2.5 V | 250 A | R-PUFM-D4 | Not Qualified | 110 °C | -40 °C | G-2MT1-MT2 | 0 | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | SOLDER LUG | UPPER | HUTSON INDUSTRIES | FLANGE MOUNT, R-PUFM-D4 | unknown | EAR99 | 8541.30.00.80 | ||
|
3TD40
Hutson Industries
|
Check for Price | Obsolete | 2 mA | 100 mA | 150 mA | 400 V | 40 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 2.5 V | 400 A | R-PUFM-D4 | Not Qualified | 110 °C | -40 °C | G-2MT1-MT2 | 0 | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | SOLDER LUG | UPPER | HUTSON INDUSTRIES | FLANGE MOUNT, R-PUFM-D4 | unknown | EAR99 | 8541.30.00.80 | ||
|
3TD60
Hutson Industries
|
Check for Price | Obsolete | 2 mA | 150 mA | 150 mA | 400 V | 60 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 2.5 V | 600 A | R-PUFM-D4 | Not Qualified | 110 °C | -40 °C | G-2MT1-MT2 | 0 | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | SOLDER LUG | UPPER | HUTSON INDUSTRIES | FLANGE MOUNT, R-PUFM-D4 | unknown | EAR99 | 8541.30.00.80 |