Filter Your Search
1 - 2 of 2 results
|
3.0SMCJ210A_R2_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 340 V | 249.9 V | SILICON | 231 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 210 V | 1 | AVALANCHE | 268.8 V | 3 kW | R-PDSO-C2 | UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | ||
|
3.0SMCJ210A_R2_00001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 340 V | 249.9 V | SILICON | 231 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 210 V | 1 | AVALANCHE | 268.8 V | 3 kW | R-PDSO-C2 | IEC-61000-4-2; UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 |