Filter Your Search
1 - 2 of 2 results
|
3.0SMCJ33CA-F
World Products Inc
|
Check for Price | Yes | Yes | Active | 53.3 V | 39.45 V | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | 42.2 V | 3 kW | Not Qualified | R-PDSO-C2 | UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | WORLD PRODUCTS INC | DO-214AB | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||
|
3.0SMCJ33CAF
World Products Inc
|
Check for Price | Yes | Yes | Active | 53.3 V | 39.45 V | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | UL RECOGNIZED | 3 kW | Not Qualified | R-PDSO-C2 | DO-214AB | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | WORLD PRODUCTS INC | DO-214AB | LEAD FREE, PLASTIC PACKAGE-2 | 2 | unknown |