Filter Your Search
1 - 1 of 1 results
|
3.0SMCJ43CA_R1_00001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 69.4 V | 51.35 V | SILICON | 47.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 43 V | 1 | AVALANCHE | 54.9 V | 3 kW | R-PDSO-C2 | IEC-61000-4-2; UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PANJIT INTERNATIONAL INC | SMC, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 |