Filter Your Search
1 - 10 of 89 results
|
3.0SMCJ58CA
Diotec Semiconductor AG
|
$0.2336 | Yes | Active | 93.6 V | 5 µA | 6 W | 67.95 V | SILICON | 64.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 58 V | 1 | AVALANCHE | 71.5 V | 3 kW | 58 V | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMC, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
3.0SMCJ58CA
Littelfuse Inc
|
$0.5891 | Yes | Active | 93.6 V | 2 µA | 6.5 W | 67.8 V | SILICON | 64.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 58 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 71.2 V | 3 kW | 58 V | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4; UL RECOGNIZED | DO-214AB | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | SMC, 2 PIN | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||
|
3.0SMCJ58C_R2_00001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Obsolete | SILICON | 64.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 58 V | 1 | AVALANCHE | 81.6 V | 3 kW | R-PDSO-C2 | IEC-61000-4-2; UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
3.0SMCJ58C
Promax-Johnton Electronic Corporation
|
Check for Price | No | No | Obsolete | SILICON | 64.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 58 V | 1 | AVALANCHE | LOW INDUCTANCE | 81.6 V | 3 kW | Not Qualified | R-PDSO-C2 | e0 | DO-214AB | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | PROMAX-JOHNTON CORP | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.50 | DO-214AB | 2 | ||||||||||||||
|
3.0SMCJ58CA-LF
Won-Top Electronics Co Ltd
|
Check for Price | Active | e3 | 1 | Matte Tin (Sn) | WON-TOP ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||
|
3.0SMCJ58C
Viking Tech Corp
|
Check for Price | Active | SILICON | 64.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 58 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 81.6 V | 3 kW | R-PDSO-C2 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | VIKING TECH CORP | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||
|
3.0SMCJ58CA
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 93.6 V | 2 W | 67.8 V | SILICON | 64.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 58 V | 1 | AVALANCHE | 71.2 V | 3 kW | Not Qualified | R-PDSO-C2 | 175 °C | -55 °C | 255 | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | LITE-ON SEMICONDUCTOR CORP | SMC, 2 PIN | unknown | EAR99 | 8541.10.00.50 | 2 | ||||||||||||
|
3.0SMCJ58CA-AU_R2_000A1
PanJit Semiconductor
|
Check for Price | Yes | Active | SILICON | 64.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 58 V | 1 | AVALANCHE | 74.1 V | 3 kW | R-PDSO-C2 | AEC-Q101; TS 16949; UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
3.0SMCJ58CA
Taitron Components Inc
|
Check for Price | Yes | Yes | Active | SILICON | 64.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 58 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 71.2 V | 3 kW | R-PDSO-C2 | UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | TAITRON COMPONENTS INC | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | unknown | EAR99 | 8541.10.00.50 | DO-214AB | 2 | ||||||||||||
|
3.0SMCJ58C
EIC Semiconductor Inc
|
Check for Price | Yes | Yes | Active | SILICON | 64.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 58 V | 1 | AVALANCHE | 81.6 V | 3 kW | R-PDSO-C2 | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | EIC SEMICONDUCTOR CO LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | DO-214AB | 2 |