Filter Your Search
1 - 10 of 458 results
|
STPS130U
STMicroelectronics
|
$0.1368 | Yes | Active | 1 A | 630 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | GENERAL PURPOSE | 45 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | STMICROELECTRONICS | DO-214AA | SMB, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | |||||||||||||
|
STPS1L30U
STMicroelectronics
|
$0.1749 | Yes | Active | 1 A | 445 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 75 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | STMICROELECTRONICS | DO-214AA | SMB, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | ||||||||||||
|
FFPF30UP20STU
onsemi
|
$0.5605 | Yes | End Of Life | 30 A | 1 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE | ULTRA FAST SOFT RECOVERY POWER | 300 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | TO-220F, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | onsemi | 221AS | ||||||||||||
|
NTST30U100CTG
onsemi
|
$0.6053 | Yes | End Of Life | 15 A | 650 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE | EFFICIENCY | 160 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | TO-220 3 LEAD STANDARD | LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN | 3 | not_compliant | EAR99 | 8541.10.00.80 | onsemi | 221A | |||||||||||
|
NTST30U100CTH
onsemi
|
$1.0167 | Yes | Obsolete | 15 A | 650 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE | EFFICIENCY | 160 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | ONSEMI | TO-220 3 LEAD STANDARD | HALOGEN FREE, PLASTIC, CASE 221A-09, 3 PIN | 3 | not_compliant | EAR99 | 8541.10.00.80 | onsemi | 221A | |||||||||||
|
TSF30U45C
Taiwan Semiconductor
|
$1.0184 | Yes | Active | 15 A | 500 mV | 500 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 250 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 1 | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | ITO-220AB, 3 PIN | not_compliant | |||||||||||||||||
|
NTSB30U100CT-1G
onsemi
|
$1.4771 | Yes | End Of Life | 15 A | 650 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE | EFFICIENCY | 160 A | 1 | R-PSIP-T3 | e3 | TO-220AB | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | MECHANICAL OUTLINE | I2PAK-3 | 3 | not_compliant | EAR99 | 8541.10.00.80 | onsemi | 418 | |||||||||||
|
NTSJ30U80CTG
onsemi
|
$1.5945 | Yes | Obsolete | 15 A | 650 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 80 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -40 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | ONSEMI | TO-220 FULLPACK, 3-LEAD | FULLPAK-3 | 3 | not_compliant | EAR99 | 8541.10.00.80 | onsemi | 221AH | |||||||||||||
|
FFAF30UA60S
onsemi
|
$1.8048 | Yes | End Of Life | 30 A | 2.2 V | 90 ns | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | ULTRA FAST RECOVERY | 180 A | 1 | 600 V | R-PSFM-T3 | e3 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | TO-3PF, 3 PIN | not_compliant | EAR99 | 8541.10.00.80 | onsemi | 340AH | 2018-08-02 | |||||||||||
|
JAN1N6630US
Microchip Technology Inc
|
$19.1467 | No | Active | 1.4 A | 1.7 V | 50 ns | 2 µA | SILICON | 990 V | RECTIFIER DIODE | SINGLE | YES | 900 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 75 A | 1 | 900 V | Qualified | O-LELF-R2 | e0 | MIL-STD-750; MIL-PRF-19500 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant |