Filter Your Search
1 - 10 of 555 results
|
33TS3012SR-1288BTS1
Conec Corporation
|
Check for Price | Active | TELECOM AND DATACOM CONNECTOR | CONEC CORP | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||
|
3012S-84044A
Singatron Enterprises Co
|
Check for Price | Contact Manufacturer | 32 | 2.54 mm | MALE | BOARD | GLASS FILLED POLYESTER | COPPER ALLOY | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 4.57MM OFFSET SHIELDED PINS | 4 | UL | SPLIT BOARD LOCK | RECEPTACLE | PHOSPHOR BRONZE | TELCOM, MODULAR | BLACK | LOCKING | STAGGERED | 50u inch | NICKEL | SOLDER | 0.543 inch | 0.837 inch | 2.325 inch | 0.126 inch | SINGATRON ENTERPRISE CO LTD | compliant | EAR99 | 8536.69.40.30 | ||
|
33TS3012SR-1288BTS2
Conec Corporation
|
Check for Price | Active | TELECOM AND DATACOM CONNECTOR | CONEC CORP | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||
|
3012S-88061B
Singatron Enterprises Co
|
Check for Price | Contact Manufacturer | 48 | 2.54 mm | MALE | BOARD | GLASS FILLED POLYESTER | COPPER ALLOY | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 3.68MM OFFSET SHIELDED PINS | 6 | UL | SPLIT BOARD LOCK | RECEPTACLE | PHOSPHOR BRONZE | TELCOM, MODULAR | BLACK | LOCKING | STAGGERED | 6u inch | NICKEL | SOLDER | 0.543 inch | 0.837 inch | 3.425 inch | 0.126 inch | SINGATRON ENTERPRISE CO LTD | compliant | EAR99 | 8536.69.40.30 | ||
|
3012S-88051A
Singatron Enterprises Co
|
Check for Price | Contact Manufacturer | 40 | 2.54 mm | MALE | BOARD | GLASS FILLED POLYESTER | COPPER ALLOY | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 4.57MM OFFSET SHIELDED PINS | 5 | UL | SPLIT BOARD LOCK | RECEPTACLE | PHOSPHOR BRONZE | TELCOM, MODULAR | BLACK | LOCKING | STAGGERED | 6u inch | NICKEL | SOLDER | 0.543 inch | 0.837 inch | 2.875 inch | 0.126 inch | SINGATRON ENTERPRISE CO LTD | compliant | EAR99 | 8536.69.40.30 | ||
|
3012S-86123A
Singatron Enterprises Co
|
Check for Price | Contact Manufacturer | 96 | 2.54 mm | MALE | BOARD | GLASS FILLED POLYESTER | COPPER ALLOY | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 4.57MM OFFSET SHIELDED PINS | 12 | UL | SPLIT BOARD LOCK | RECEPTACLE | PHOSPHOR BRONZE | TELCOM, MODULAR | BLACK | LOCKING | STAGGERED | 30u inch | NICKEL | SOLDER | 0.543 inch | 0.837 inch | 6.725 inch | 0.126 inch | SINGATRON ENTERPRISE CO LTD | compliant | EAR99 | 8536.69.40.30 | ||
|
3012S3-84121
Singatron Enterprises Co
|
Check for Price | Contact Manufacturer | 8 | 2.54 mm | MALE | BOARD | GLASS FILLED POLYESTER | COPPER ALLOY | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | WITH TOP PANEL GROUND | 1 | UL | SPLIT BOARD LOCK | RECEPTACLE | PHOSPHOR BRONZE | TELCOM, MODULAR | BLACK | LOCKING | STAGGERED | 6u inch | NICKEL | SOLDER | 0.571 inch | 0.839 inch | 0.724 inch | SINGATRON ENTERPRISE CO LTD | compliant | EAR99 | 8536.69.40.30 | |||
|
3012S-84042B
Singatron Enterprises Co
|
Check for Price | Contact Manufacturer | 32 | 2.54 mm | MALE | BOARD | GLASS FILLED POLYESTER | COPPER ALLOY | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 3.68MM OFFSET SHIELDED PINS | 4 | UL | SPLIT BOARD LOCK | RECEPTACLE | PHOSPHOR BRONZE | TELCOM, MODULAR | BLACK | LOCKING | STAGGERED | 15u inch | NICKEL | SOLDER | 0.543 inch | 0.837 inch | 2.325 inch | 0.126 inch | SINGATRON ENTERPRISE CO LTD | compliant | EAR99 | 8536.69.40.30 | ||
|
3012S-82041B
Singatron Enterprises Co
|
Check for Price | Contact Manufacturer | 32 | 2.54 mm | MALE | BOARD | GLASS FILLED POLYESTER | COPPER ALLOY | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 3.68MM OFFSET SHIELDED PINS | 4 | UL | SPLIT BOARD LOCK | RECEPTACLE | PHOSPHOR BRONZE | TELCOM, MODULAR | BLACK | LOCKING | STAGGERED | 6u inch | NICKEL | SOLDER | 0.543 inch | 0.837 inch | 2.325 inch | 0.126 inch | SINGATRON ENTERPRISE CO LTD | compliant | EAR99 | 8536.69.40.30 | ||
|
3012S-82042A
Singatron Enterprises Co
|
Check for Price | Contact Manufacturer | 32 | 2.54 mm | MALE | BOARD | GLASS FILLED POLYESTER | COPPER ALLOY | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 4.57MM OFFSET SHIELDED PINS | 4 | UL | SPLIT BOARD LOCK | RECEPTACLE | PHOSPHOR BRONZE | TELCOM, MODULAR | BLACK | LOCKING | STAGGERED | 15u inch | NICKEL | SOLDER | 0.543 inch | 0.837 inch | 2.325 inch | 0.126 inch | SINGATRON ENTERPRISE CO LTD | compliant | EAR99 | 8536.69.40.30 |