Filter Your Search
1 - 10 of 29,328 results
|
69305-005LF
Amphenol Communications Solutions
|
$0.0242 | Yes | Active | 5 | 1 | 2 A | FEMALE | 100 Cycles | CABLE | GLASS FILLED POLYAMIDE66 | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | PREASSEM CONN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.079 inch | 0.28 inch | 0.409 inch | AMPHENOL ICC | LEAD FREE | 5 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
51103-0502
Molex
|
$0.0406 | Yes | Obsolete | 5 | 1 | 20 mΩ | FEMALE | 30 Cycles | CABLE | POLYESTER | NOT SPECIFIED | BOARD CONNECTOR | 1400VAC V | NO | 0.045 inch | 1 GΩ | POLARIZED HOUSING | 22 AWG | 28 AWG | NO | NO | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | RED | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.295 inch | 0.374 inch | 0.579 inch | MOLEX LLC | compliant | |||||||||||||||||||||||
|
500593-0500
Molex
|
$0.0558 | Yes | Active | 5 | 1 | 20 mΩ | CABLE | BOARD CONNECTOR | 500593 | 1 GΩ | COMMERCIAL | UL | -40 °C | 85 °C | PLUG | RECTANGULAR | 0.098 inch | LOCKING | CRIMP | 0.37 inch | 0.898 inch | 0.614 inch | MOLEX LLC | unknown | Molex | ||||||||||||||||||||||||||||||||||||||||||
|
TW-01-03-T-S-305-095
Samtec Inc
|
$0.1036 | Yes | Yes | Active | 1 | 1 | 1 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | 600VAC V | NO | 5 GΩ | e3 | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 150u inch | SOLDER | 0.079 inch | 0.305 inch | 0.079 inch | 0.095 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
3050002
Phoenix Contact
|
$0.1525 | Yes | Active | PHOENIX CONTACT GMBH & CO KG | compliant | EAR99 | 8536.90.40.00 | Phoenix Contact | MODULAR TERMINAL BLOCK | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
0511630500
Molex
|
$0.1697 | Yes | Active | 5 | 1 | FEMALE | CABLE | NOT SPECIFIED | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | CRIMP | MOLEX LLC | LOW HALOGEN, ROHS AND REACH COMPLIANT | compliant | ||||||||||||||||||||||||||||||||||||||||||
|
69305-009LF
Amphenol Communications Solutions
|
$0.1790 | Yes | Active | 9 | 1 | 2 A | FEMALE | 100 Cycles | CABLE | GLASS FILLED POLYAMIDE66 | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | PREASSEM CONN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.079 inch | 0.28 inch | 0.724 inch | AMPHENOL ICC | LEAD FREE | 9 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
5041930500
Molex
|
$0.1803 | Yes | Yes | Not Recommended | 5 | 1 | 20 mΩ | 1.5 A | FEMALE | 30 Cycles | CABLE | NOT SPECIFIED | BOARD CONNECTOR | 700VAC V | NO | 0.031 inch | 100 MΩ | POLARIZED HOUSING | 26 AWG | 30 AWG | UL | -25 °C | 85 °C | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.049 inch | NO | LOCKING | ONE | CRIMP | 0.157 inch | 0.236 inch | 0.325 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | ||||||||||||||||||||||||||
|
51103-0500
Molex
|
$0.1875 | Yes | Yes | Not Recommended | 5 | 1 | 20 mΩ | FEMALE | 30 Cycles | CABLE | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | BOARD CONNECTOR | COMPATIBLE CONTACTS: 50351-8000; 50351-8100 | 1400VAC V | NO | 6.672 N | 0.045 inch | 1 GΩ | POLARIZED HOUSING | 22 AWG | 28 AWG | NO | NO | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | WHITE | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.295 inch | 0.374 inch | 0.579 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||||||||
|
TW-01-03-T-D-305-095
Samtec Inc
|
$0.1875 | Yes | Yes | Active | 2 | 2 | 2 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | 600VAC V | NO | e3 | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 150u inch | SOLDER | 0.157 inch | 0.305 inch | 0.079 inch | 0.095 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |