Filter Your Search
1 - 4 of 4 results
|
3006P-1-200LF
Bourns Inc
|
$1.2167 | Yes | Yes | Active | 20 Ω | 10 % | 750 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 400 V | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 15 | RECTANGULAR PACKAGE | TUBE | 5400 deg | TIN | WIRE | 510 µm | 5.33 mm | 6.35 mm | 19.05 mm | 4.83 mm | BOURNS INC | 3/4INCH, RECTANGULAR, 3PINS, ROHS COMPLIANT | not_compliant | EAR99 | 8533.40.80.50 | Bourns | |||
|
3006P-1-200ZLF
Bourns Inc
|
$4.8205 | Yes | Active | 20 Ω | 10 % | 750 mW | 7519 | PCB Mount | 100 ppm/°C | TRIMMER | CERMET | 400 V | e3 | 125 °C | -55 °C | Trimmer Pot | Tube | 5400 deg | TIN | 510 µm | 5.33 mm | 6.35 mm | 19.05 mm | 4.83 mm | BOURNS INC | not_compliant | ||||||||||||||||||
|
3006P-1-200
Bourns Inc
|
Check for Price | No | No | Active | 20 Ω | 10 % | 750 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 400 V | e0 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 15 | RECTANGULAR PACKAGE | TUBE | 5400 deg | TIN LEAD | WIRE | 510 µm | 5.33 mm | 6.35 mm | 19.05 mm | 4.83 mm | BOURNS INC | 3/4INCH, RECTANGULAR, 3PINS | not_compliant | EAR99 | 8533.40.80.50 | Bourns | |||
|
3006P-1-200Z
Bourns Inc
|
Check for Price | No | No | Active | 20 Ω | 10 % | 750 mW | 7519 | PCB Mount | 100 ppm/°C | TRIMMER | CERMET | 400 V | e0 | 125 °C | -55 °C | Trimmer Pot | Tube | 5400 deg | TIN LEAD | 510 µm | 5.33 mm | 6.35 mm | 19.05 mm | 4.83 mm | BOURNS INC | not_compliant |