Filter Your Search
1 - 1 of 1 results
|
3007W2PXK99A10X
Conec Corporation
|
$1.4202 | Yes | Active | 7 | 2 | 8 mΩ | 7.5 A | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 2/A | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | 1000V V | NO | 31 N | 20 AWG | 28 AWG | 15 N | CSA; UL | 94V-0 | -55 °C | PLUG | S5P2 | MACHINED | NOT SPECIFIED | STAGGERED | RND PIN-SKT | YES | BLACK | MULTIPLE MATING PARTS AVAILABLE | YES | HOLE 0.118 | LOCKING | ONE | GENERAL PURPOSE | TIN | CRIMP | 0.509 inch | 0.358 inch | 1.556 inch | CONEC CORP | compliant | EAR99 | 8536.69.40.30 | CONEC |