Filter Your Search
1 - 10 of 14 results
|
250R05L300DT4T
Johanson Technology Inc
|
Check for Price | No | No | Active | 30 pF | 25 V | 1.67 % | 0201 | C0G | 1.67 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | JOHANSON TECHNOLOGY INC | , 0201 | compliant | EAR99 | 8532.24.00.20 | |||||
|
250R05L300DT4R
Johanson Dielectrics Inc
|
Check for Price | No | No | Active | 30 pF | 25 V | 1.67 % | 0201 | C0G | 1.67 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 13 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | JOHANSON DIELECTRICS INC | , 0201 | compliant | EAR99 | 8532.24.00.20 | |||||
|
250R05L300DT4T
Johanson Dielectrics Inc
|
Check for Price | No | No | Active | 30 pF | 25 V | 1.67 % | 0201 | C0G | 1.67 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | JOHANSON DIELECTRICS INC | , 0201 | compliant | EAR99 | 8532.24.00.20 | |||||
|
250R05L300DT4Y
Johanson Technology Inc
|
Check for Price | No | No | Active | 30 pF | 25 V | 1.67 % | 0201 | C0G | 1.67 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 5 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | JOHANSON TECHNOLOGY INC | , 0201 | compliant | EAR99 | 8532.24.00.20 | |||||
|
250R05L300DT4S
Johanson Dielectrics Inc
|
Check for Price | No | No | Active | 30 pF | 25 V | 1.67 % | 0201 | C0G | 1.67 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | JOHANSON DIELECTRICS INC | , 0201 | compliant | EAR99 | 8532.24.00.20 | |||||
|
250R05L300DT4Y
Johanson Dielectrics Inc
|
Check for Price | No | No | Active | 30 pF | 25 V | 1.67 % | 0201 | C0G | 1.67 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 5 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | JOHANSON DIELECTRICS INC | , 0201 | compliant | EAR99 | 8532.24.00.20 | |||||
|
250R05L300DT4R
Johanson Technology Inc
|
Check for Price | No | No | Active | 30 pF | 25 V | 1.67 % | 0201 | C0G | 1.67 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 13 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | JOHANSON TECHNOLOGY INC | , 0201 | compliant | EAR99 | 8532.24.00.20 | |||||
|
NCD100C10KN3300DTR
NIC Components Corp
|
Check for Price | No | Obsolete | 10 pF | 10 kV | 2.5 % | N3300 | 2.5 % | CERAMIC | CERAMIC CAPACITOR | NCD(HIGHVOLTAGE) | NCD (HIGH VOLTAGE) | -13/+12% ppm/°C | e0 | 85 °C | -30 °C | 2 | Radial | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NIC COMPONENTS CORP | , | unknown | EAR99 | ||||||||||
|
NCD100C10KN3300DTBF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 10 pF | 10 kV | 2.5 % | N3300 | 2.5 % | CERAMIC | CERAMIC CAPACITOR | NCD(HIGHVOLTAGE) | NCD (HIGH VOLTAGE) | -13/+12% ppm/°C | 85 °C | -30 °C | 2 | Radial | Ammo Pack; Tape | NIC COMPONENTS CORP | , | compliant | EAR99 | |||||||||||
|
NCD100C10KN3300DTB
NIC Components Corp
|
Check for Price | No | Obsolete | 10 pF | 10 kV | 2.5 % | N3300 | 2.5 % | CERAMIC | CERAMIC CAPACITOR | NCD(HIGHVOLTAGE) | NCD (HIGH VOLTAGE) | -13/+12% ppm/°C | e0 | 85 °C | -30 °C | 2 | Radial | Ammo Pack; Tape | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NIC COMPONENTS CORP | , | unknown | EAR99 |