Filter Your Search
1 - 10 of 942 results
|
10127403-00H4200LF
Amphenol Communications Solutions
|
$6.0548 | Active | 14 | 3 | 2.54 mm | 3 | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS IS 0.138 MM | 1000VDC V | NO | 1 N | 500 MΩ | 51 A | 0.2 N | CUL; UL | 94V-0 | -40 °C | 125 °C | HOLE 0.098 | RECEPTACLE | S12P2 | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | YES | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.353 inch | 0.433 inch | 1.16 inch | 0.135 inch | unknown | ||||||||||||||||||||||||||||||||||
|
300HFR20
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | SINGLE | compliant | INFINEON TECHNOLOGIES AG | O-MUPM-H1 | EAR99 | 8541.10.00.80 | GENERAL PURPOSE | ANODE | SILICON | RECTIFIER DIODE | O-MUPM-H1 | 4 kA | 1 | 1 | 1 | 300 A | METAL | ROUND | POST/STUD MOUNT | 260 | Not Qualified | 200 V | NO | HIGH CURRENT CABLE | UPPER | 40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
977-4583-00H
Amphenol Corporation
|
Check for Price | Obsolete | 6 | FEMALE | BOARD | RECTANGULAR POWER CONNECTOR | NO | BLADE PIN-SKT | NO | NO | GENERAL PURPOSE | PRESS FIT | 1.251 inch | 0.27 inch | unknown | AMPHENOL CORP | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
300HBS2V22F
On-Shore Technology Inc
|
Check for Price | Yes | Active | 22 | 2 | 2.9972 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | POLYAMIDE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1500VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | FITTING NAIL | RECEPTACLE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.118 inch | 0.118 inch | NO | LOCKING | ONE | RECTANGULAR | 9.398 mm | SURFACE MOUNT | 0.345 inch | 0.39 inch | 1.445 inch | compliant | ON SHORE TECHNOLOGY INC | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
300HF40PMPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | SINGLE | compliant | INTERNATIONAL RECTIFIER CORP | O-MUPM-H1 | EAR99 | 8541.10.00.80 | GENERAL PURPOSE | CATHODE | SILICON | RECTIFIER DIODE | O-MUPM-H1 | 4 kA | 1 | 1 | 1 | 300 A | METAL | ROUND | POST/STUD MOUNT | 260 | Not Qualified | 400 V | NO | HIGH CURRENT CABLE | UPPER | 40 | DO-205AB | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
977-4663-00H
Amphenol Corporation
|
Check for Price | Obsolete | 6 | FEMALE | BOARD | RECTANGULAR POWER CONNECTOR | NO | BLADE PIN-SKT | NO | NO | GENERAL PURPOSE | PRESS FIT | 1.251 inch | 0.27 inch | unknown | AMPHENOL CORP | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
977-4443-00H
Amphenol Corporation
|
Check for Price | Obsolete | 6 | FEMALE | BOARD | RECTANGULAR POWER CONNECTOR | NO | BLADE PIN-SKT | NO | NO | GENERAL PURPOSE | PRESS FIT | 1.251 inch | 0.27 inch | unknown | AMPHENOL CORP | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
300HBS1V08F
On-Shore Technology Inc
|
Check for Price | Yes | Active | 8 | 1 | 2.9972 mm | 1 | 10 mΩ | 5 A | MALE | BOARD | POLYAMIDE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1500VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | FITTING NAIL | RECEPTACLE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.118 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.219 inch | 0.39 inch | 1.089 inch | compliant | ON SHORE TECHNOLOGY INC | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||
|
EH688.400-003-00H
Stocko Contact GmbH & Co Kg
|
Check for Price | Yes | Contact Manufacturer | 3 | 5 mΩ | 6 A | FEMALE | CABLE | POLYBUTYLENE TEREPHTHALATE | SN | STRAIGHT | BOARD CONNECTOR | 3000VAC V | NO | 1 GΩ | UL,VDE | -40 °C | 110 °C | PLUG | S0P3 | TIN | BRONZE | BLADE PIN-SKT | NATURAL | YES | LOCKING MECH | ONE | CRIMP | 0.984 inch | 0.591 inch | compliant | STOCKO CONTACT GMBH & CO KG | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||
|
300HFR140FPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | SINGLE | compliant | INTERNATIONAL RECTIFIER CORP | O-MUPM-H1 | EAR99 | 8541.10.00.80 | GENERAL PURPOSE | ANODE | SILICON | RECTIFIER DIODE | O-MUPM-H1 | 4 kA | 1 | 1 | 1 | 300 A | METAL | ROUND | POST/STUD MOUNT | 260 | Not Qualified | 1.4 kV | NO | HIGH CURRENT CABLE | UPPER | 40 | 1.38 V |