Filter Your Search
1 - 10 of 3,404 results
|
300R152U063JP2E
Cornell Dubilier Electronics Inc
|
$1.0000 | Yes | Yes | Active | 1.5 mF | 63 V | 5.9 A | 50 % | 37 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 189 µA | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | WIRE | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | Cornell Dubilier | |||||||
|
300R102U050JJ2E
Cornell Dubilier Electronics Inc
|
$1.0000 | Yes | Yes | Active | 1 mF | 50 V | 3.7 A | 50 % | 56 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 100 µA | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | WIRE | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | ||||||||
|
300R102U063JE2
Cornell Dubilier Electronics Inc
|
$1.0000 | Yes | Active | 1 mF | 63 V | 3.34 A | 75 % | 43.5 mΩ | POLARIZED | 10 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | PCB Mount | Tin (Sn) | 25.8 mm | 29.2 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | ||||||||||
|
CGS431T300R2C
Cornell Dubilier Electronics Inc
|
$23.4530 | Yes | Yes | Not Recommended | 430 µF | 300 V | 1.8 A | 50 % | 228 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.155 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 34.925 mm | 53.975 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | Cornell Dubilier | 8532.22.00.40 | |||||
|
CGS811T300R3C
Cornell Dubilier Electronics Inc
|
$31.5430 | Yes | Yes | Not Recommended | 810 µF | 300 V | 2.9 A | 50 % | 122 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.9577 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 34.925 mm | 79.375 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||||||
|
CGS122T300R4C
Cornell Dubilier Electronics Inc
|
$37.6166 | Yes | Yes | Not Recommended | 1.2 mF | 300 V | 3.9 A | 50 % | 83 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.6 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 34.925 mm | 104.775 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||||||
|
CGS182T300R5L
Cornell Dubilier Electronics Inc
|
$44.8946 | Yes | Yes | Not Recommended | 1.8 mF | 300 V | 5.4 A | 50 % | 57 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.4091 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 34.925 mm | 142.875 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||||||
|
300R102U010GE2E
Cornell Dubilier Electronics Inc
|
$55.3896 | Yes | Yes | Active | 1 mF | 10 V | 1.7 A | 50 % | 130 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 20 µA | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | WIRE | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED-3 | compliant | EAR99 | ||||||||
|
300R122U050HL2E
Cornell Dubilier Electronics Inc
|
$62.5314 | Yes | Yes | Active | 1.2 mF | 50 V | 4.2 A | 50 % | 51 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 120 µA | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | WIRE | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | ||||||||
|
CGS641T300R3C3PDS
Aerovox Corporation
|
Check for Price | Obsolete | 640 µF | 300 V | 3.5 A | 50 % | 149.3 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CGS | 6 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | AEROVOX CORP | , | unknown | EAR99 |