Filter Your Search
1 - 10 of 66 results
|
SW-04-04-T-S-300-300-VS-P
Samtec Inc
|
$2.2982 | Active | 4 | MALE | BOARD | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | UL, CSA | -55 °C | 105 °C | S0P4 | TIN OVER NICKEL | SQ PIN-SKT | BLACK | YES | ONE | SURFACE MOUNT | 0.25 inch | 0.3 inch | 0.8 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
SW-06-04-T-S-300-300-VS-P
Samtec Inc
|
$3.1021 | Active | 6 | MALE | BOARD | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | UL, CSA | -55 °C | 105 °C | S0P6 | TIN OVER NICKEL | SQ PIN-SKT | BLACK | YES | ONE | SURFACE MOUNT | 0.25 inch | 0.3 inch | 1.2 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
HPW-11-04-T-S-380-300-VS
Samtec Inc
|
Check for Price | Yes | Active | 11 | 1 | 10.16 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | e3 | UL | 94V-0 | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.2 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.1 mm | SURFACE MOUNT | 0.25 inch | 0.38 inch | 2.2 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
HPW-18-04-T-S-550-300-VS
Samtec Inc
|
Check for Price | Active | 18 | 1 | 5.08 mm | MALE | BOARD | TIN | STRAIGHT | BOARD STACKING CONNECTOR | STAGGERED CONFIGURATION | NO | NO | NO | e3 | NO | TIN | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
JW-12-04-T-S-500-300-VS-P
Samtec Inc
|
Check for Price | Yes | Yes | Active | 12 | 1 | 3.96 mm | MALE | BOARD | MATTE TIN | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | MATTE TIN | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | |||||||||||||||||||||||
|
HPW-04-04-TM-S-300-300-VS
Samtec Inc
|
Check for Price | Yes | Active | 4 | 1 | 10.16 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | e3 | UL | 94V-0 | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.2 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.1 mm | SURFACE MOUNT | 0.25 inch | 0.3 inch | 0.8 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
JW-12-04-T-S-350-300-VS-P
Samtec Inc
|
Check for Price | Yes | Yes | Active | 12 | 1 | 3.96 mm | MALE | BOARD | MATTE TIN | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | |||||||||||||||||||||||
|
SW-20-04-H-S-300-300-VS
Samtec Inc
|
Check for Price | Yes | Active | 20 | 1 | 10.16 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | NO | UL | -55 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.2 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | 5.652 mm | SURFACE MOUNT | 0.25 inch | 7.557 inch | 4 inch | SAMTEC INC | unknown | ||||||||||||||||
|
HPW-20-04-T-S-300-300-VS
Samtec Inc
|
Check for Price | Yes | Active | 20 | 1 | 10.16 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | NO | e3 | UL | 94V-0 | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.2 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.1 mm | SURFACE MOUNT | 0.25 inch | 0.3 inch | 4 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
JW-04-04-T-S-350-300-VS-P
Samtec Inc
|
Check for Price | Yes | Yes | Active | 4 | 1 | 3.96 mm | MALE | BOARD | MATTE TIN | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | MATTE TIN | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant |