Filter Your Search
1 - 1 of 1 results
|
3012-10G00SBA
Oupiin
|
$0.1954 | Yes | Yes | Contact Manufacturer | 10 | 2 | 2.54 mm | 2 | 20 mΩ | 2 A | MALE | BOARD | GLASS FILLED POLYETHYLENE/POLYESTER | STRAIGHT | BOARD CONNECTOR | SHROUDED | 1000VAC V | NO | 1 GΩ | SHRD CENTER | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.339 inch | 0.362 inch | 0.801 inch | 0.138 inch | OUPIIN AMERICA INC | compliant |