Filter Your Search
1 - 3 of 3 results
|
NR301R153U7R5HP2
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 301R | 2 | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | |||||||||||||||||||||||
|
301R153U7R5HP2
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 15 mF | 7.5 V | 2.754 A | 75 % | 20 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 167.7 µA | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin (Sn) | 7.62 mm | WIRE | 22.733 mm | 67.31 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | |||
|
301R153U7R5HP2E
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 15 mF | 7.5 V | 2.75 mA | 75 % | 20 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 mA | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin (Sn) | 7.62 mm | WIRE | 22.6 mm | 68.9 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 |