Filter Your Search
1 - 4 of 4 results
|
NR301R331M040EM2E
Cornell Dubilier Electronics Inc
|
Check for Price | No | Obsolete | 330 µF | 40 V | 2.05 A | 20 % | 68 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | 5 mm | 13 mm | 29.5 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||
|
NR301R331M040EM2
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 330 µF | 40 V | 428.4 mA | 20 % | 202 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 57.4 µA | 105 °C | -55 °C | 2 | Radial | NO | 5 mm | WIRE | 12.954 mm | 27.94 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | |||||
|
301R331M040EM2E
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 330 µF | 40 V | 430 µA | 20 % | 202 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 mA | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin (Sn) | 5 mm | WIRE | 13 mm | 29.5 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | ||
|
301R331M040EM2
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 330 µF | 40 V | 430 µA | 20 % | 202 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 mA | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin (Sn) | 5 mm | WIRE | 13 mm | 28 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 |