Filter Your Search
1 - 3 of 3 results
|
NR301R562U6R3JE2
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 301R | 2 | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | |||||||||||||||||||||||
|
301R562U6R3JE2
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 5.6 mF | 6.3 V | 990 mA | 75 % | 72.7 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 93.9 µA | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin (Sn) | 10.16 mm | WIRE | 25.908 mm | 29.21 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | |||
|
301R562U6R3JE2E
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 5.6 mF | 6.3 V | 990 µA | 75 % | 72.7 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 mA | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin (Sn) | 10.16 mm | WIRE | 25.8 mm | 30.8 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 |