Filter Your Search
1 - 1 of 1 results
|
302-S-20-D1R1
Toby Electronics
|
Check for Price | Yes | Contact Manufacturer | 20 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 500 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | POLARIZATION NOTCH | e4 | UL | 94V-0 | -40 °C | 105 °C | GOLD OVER NICKEL | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.346 inch | 0.35 inch | 1.299 inch | 0.12 inch | TOBY ELECTRONICS LTD | compliant |