Filter Your Search
1 - 1 of 1 results
|
302R29N220JF6U
Johanson Dielectrics Inc
|
Check for Price | Yes | Yes | Obsolete | 22 pF | 3 kV | 5 % | 1808 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 13 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.16 mm | 4.8 mm | 2.03 mm | JOHANSON DIELECTRICS INC | , 1808 | compliant | EAR99 | 8532.24.00.20 |