Filter Your Search
1 - 10 of 1,316 results
|
302S47N121JV4T-RC
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 120 pF | 3 kV | 5 % | 2320 | NP0 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Other Size/Voltage/Capacitance Available | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.81 mm | 5.72 mm | 5.08 mm | JOHANSON DIELECTRICS INC | , 2320 | compliant | EAR99 | ||||||
|
302S47N120KV4R-RC
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 12 pF | 3 kV | 10 % | 2320 | NP0 | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Other Size/Voltage/Capacitance Available | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.81 mm | 5.72 mm | 5.08 mm | JOHANSON DIELECTRICS INC | , 2320 | compliant | EAR99 | ||||||
|
302S47N101MF6T
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 100 pF | 3 kV | 20 % | 2220 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 2 | SMT | TR, PUNCHED, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 3.81 mm | 5.72 mm | 5.08 mm | JOHANSON DIELECTRICS INC | , 2220 | compliant | EAR99 | 8532.24.00.20 | |||||||||
|
302S47N181KF6E
Johanson Dielectrics Inc
|
Check for Price | Yes | Yes | Active | 180 pF | 3 kV | 10 % | 2220 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.81 mm | 6.1 mm | 5.46 mm | JOHANSON DIELECTRICS INC | , 2220 | compliant | EAR99 | 8532.24.00.20 | ||||
|
302S47N111FS-ROHS
EXXELIA Group
|
Check for Price | Yes | Obsolete | 110 pF | 3 kV | 1 % | 2220 | NP0 | 1 % | Yes | CERAMIC | CERAMIC CAPACITOR | HI-VOLTAGE(SMD) | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Box | Tin (Sn) - with Nickel (Ni) barrier | 3 mm | 5.7 mm | 5 mm | EXXELIA GROUP | , 2220 | compliant | EAR99 | |||||||||
|
302S47N101KF4.E
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 100 pF | 3 kV | 10 % | 2220 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 2 | SMT | TR, EMBOSSED, 7 INCH | YES | WRAPAROUND | 3.81 mm | 5.72 mm | 5.08 mm | JOHANSON DIELECTRICS INC | , 2220 | compliant | EAR99 | 8532.24.00.20 | ||||||||||
|
302S47N150KV4
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 15 pF | 3 kV | 10 % | 2220 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.81 mm | 6.1 mm | 5.46 mm | JOHANSON DIELECTRICS INC | , 2320 | compliant | EAR99 | 8532.24.00.20 | |||||
|
302S47N181CF4E
Johanson Dielectrics Inc
|
Check for Price | Active | CERAMIC | CERAMIC CAPACITOR | 2 | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | ||||||||||||||||||||||||||||
|
302S47N102MT6E
Johanson Dielectrics Inc
|
Check for Price | No | Active | 1 nF | 3 kV | 20 % | 2220 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 3.81 mm | 6.1 mm | 5.46 mm | JOHANSON DIELECTRICS INC | , 2220 | compliant | EAR99 | 8532.24.00.20 | |||||
|
302S47N100CF4E
Johanson Dielectrics Inc
|
Check for Price | Active | CERAMIC | CERAMIC CAPACITOR | 2 | JOHANSON DIELECTRICS INC | , | compliant | EAR99 |