Parametric results for: 302r29w332kv6u under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: 302r29w332kv6u
Select parts from the table below to compare.
Compare
Compare
302R29W332KV6U
Johanson Dielectrics Inc
Check for Price Yes Yes Obsolete 3.3 nF 3 kV 10 % 1808 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 302R29 HIGH-VOLT(SMT) 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.16 mm 4.8 mm 2.03 mm JOHANSON DIELECTRICS INC , 1808 compliant EAR99 8532.24.00.20
302R29W332KV6U-RC
Johanson Dielectrics Inc
Check for Price Yes Active 3.3 nF 3 kV 10 % 1808 X7R 10 % Yes CERAMIC CERAMIC CAPACITOR Other Size/Voltage/Capacitance Available 15% ppm/°C e3 125 °C -55 °C 2 SMT TR, Embossed, 13 Inch Matte Tin (Sn) - with Nickel (Ni) barrier 2.03 mm 4.57 mm 2.03 mm JOHANSON DIELECTRICS INC , 1808 compliant EAR99