Filter Your Search
1 - 8 of 8 results
|
KW30-2S-2H(800)
Hirose Electric Co Ltd
|
$0.3257 | Active | BOARD CONNECTOR | HIROSE ELECTRIC CO LTD | unknown | Hirose | ||||||||||||||||||||||||||||||||||||||||||||||
|
KW30-2S-2V(800)
Hirose Electric Co Ltd
|
$0.4021 | Active | BOARD CONNECTOR | HIROSE ELECTRIC CO LTD | unknown | Hirose | ||||||||||||||||||||||||||||||||||||||||||||||
|
302-S-20-D1R1
Toby Electronics
|
Check for Price | Yes | Contact Manufacturer | 20 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 500 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | POLARIZATION NOTCH | e4 | UL | 94V-0 | -40 °C | 105 °C | GOLD OVER NICKEL | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.346 inch | 0.35 inch | 1.299 inch | 0.12 inch | TOBY ELECTRONICS LTD | compliant | |||||||
|
302-S-24-D1R1
Toby Electronics
|
Check for Price | Yes | Contact Manufacturer | 24 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 500 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | POLARIZATION NOTCH | e4 | UL | 94V-0 | -40 °C | 105 °C | GOLD OVER NICKEL | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.346 inch | 0.35 inch | 1.499 inch | 0.12 inch | TOBY ELECTRONICS LTD | compliant | |||||||
|
302-S-26-D1R1
Toby Electronics
|
Check for Price | Yes | Contact Manufacturer | 26 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 500 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | POLARIZATION NOTCH | e4 | UL | 94V-0 | -40 °C | 105 °C | GOLD OVER NICKEL | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.346 inch | 0.35 inch | 1.599 inch | 0.12 inch | TOBY ELECTRONICS LTD | compliant | |||||||
|
302-S261
On-Shore Technology Inc
|
Check for Price | Yes | Active | 26 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 1 GΩ | POLARIZED HOUSING | e4 | UL | -40 °C | 105 °C | GOLD OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.358 inch | 0.358 inch | 1.6 inch | 0.122 inch | ON SHORE TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
302-S241
On-Shore Technology Inc
|
Check for Price | Yes | Active | 24 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 1 GΩ | POLARIZED HOUSING | e4 | UL | -40 °C | 105 °C | GOLD OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.358 inch | 0.358 inch | 1.5 inch | 0.122 inch | ON SHORE TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
302-S201
On-Shore Technology Inc
|
Check for Price | Yes | Active | 20 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 1 GΩ | POLARIZED HOUSING | e4 | UL | -40 °C | 105 °C | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.358 inch | 0.358 inch | 1.3 inch | 0.122 inch | ON SHORE TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 |