Parametric results for: 303134-2K2300-TBT/DESTRUC... under Memory Management Units

Filter Your Search

1 - 10 of 594 results

|
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
L64815NC-33
LSI Corporation
Check for Price No Transferred NO 5 V MEMORY MANAGEMENT UNIT CMOS 530 mA COMMERCIAL S-PPGA-P224 Not Qualified e0 70 °C 224 PLASTIC/EPOXY PGA PGA224,18X18 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR LSI CORP PGA, PGA224,18X18 unknown 8542.31.00.01
MB86920PR-G
FUJITSU Semiconductor Limited
Check for Price No Obsolete 32 32 NO 5 V MEMORY MANAGEMENT UNIT CMOS NO 4K 200 µA 5.25 V 4.75 V COMMERCIAL S-PPGA-P179 Not Qualified e0 70 °C 179 PLASTIC/EPOXY PGA PGA179,15X15 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR FUJITSU LTD PGA, PGA179,15X15 compliant 8542.31.00.01
MAS17504CGB
Marconi Circuit Technology Inc
Check for Price No Obsolete 16 16 NO 5 V MEMORY MANAGEMENT UNIT CMOS NO 512 150 mA 5.5 V 4.5 V COMMERCIAL R-XDIP-T64 Not Qualified e0 70 °C 64 CERAMIC DIP DIP64,.9 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MARCONI CIRCUIT TECHNOLOGY INC DIP, DIP64,.9 unknown 8542.31.00.01
MAS31751FS
Dynex Semiconductor
Check for Price Obsolete MA31750; MAS281 16 16 YES 5 V MEMORY MANAGEMENT UNIT CMOS INTEGRATED BLOCK PROTECTION UNIT 40 ns NO 256 50 mA 5.5 V 4.5 V MILITARY S-CQFP-F68 Not Qualified 125 °C -55 °C 38535V;38534K;883S 68 CERAMIC, METAL-SEALED COFIRED SQUARE FLATPACK FLAT QUAD GEC PLESSEY SEMICONDUCTORS , unknown 8542.31.00.01 3A001.A.2.C
MAQ17502LCXXX
Microsemi Corporation
Check for Price Transferred MICROPROCESSOR CIRCUIT MICROSEMI CORP , compliant 8542.31.00.01
P1753-40CMB
Pyramid Semiconductor Corporation
Check for Price No No Active PACE1750 16 16 40 MHz NO 5 V MEMORY MANAGEMENT UNIT CMOS 6 EDAC BITS FOR DETECTION OF DOUBLE ERRO... more 23 ns NO 256 5.5 V 4.5 V MILITARY R-XDIP-T64 Not Qualified 125 °C -55 °C NOT SPECIFIED MIL-STD-883 NOT SPECIFIED 64 UNSPECIFIED DIP RECTANGULAR IN-LINE THROUGH-HOLE 1.27 mm DUAL 15.24 mm 42.2402 mm PYRAMID SEMICONDUCTOR CORP 1.27 MM PITCH, DIP-64 compliant 8542.31.00.01 3A001.A.2.C DIP 64
P1753S-25PGMB
Pyramid Semiconductor Corporation
Check for Price No No Active PACE1750 16 16 40 MHz NO 5 V MEMORY MANAGEMENT UNIT CMOS 6 EDAC BITS FOR DETECTION OF DOUBLE ERRO... more 23 ns NO 256 5.5 V 4.5 V MILITARY S-CPGA-P68 Not Qualified 125 °C -55 °C NOT SPECIFIED MIL-STD-883 NOT SPECIFIED 68 CERAMIC, METAL-SEALED COFIRED PGA SQUARE GRID ARRAY PIN/PEG PERPENDICULAR PYRAMID SEMICONDUCTOR CORP PGA-68 compliant 8542.31.00.01 3A001.A.2.C PGA 68
MC6829S
Freescale Semiconductor
Check for Price No Obsolete NO MEMORY MANAGEMENT UNIT MOS COMMERCIAL R-XDIP-T40 Not Qualified e0 70 °C 40 CERAMIC DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP40,.6 unknown
Z8010BB1
STMicroelectronics
Check for Price Obsolete Z8001 8 8 10 MHz NO 5 V MEMORY MANAGEMENT UNIT CMOS NO 5.25 V 4.75 V COMMERCIAL R-PDIP-T48 Not Qualified 70 °C 48 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.06 mm 15.24 mm STMICROELECTRONICS DIP, unknown 8542.31.00.01
Z8010-LL
IXYS Corporation
Check for Price No Transferred 8 1 MHz 24 YES 5 V PARALLEL IO PORT, GENERAL PURPOSE MOS 3 5.5 V 4.5 V OTHER S-XQCC-N68 Not Qualified 110 °C -55 °C 68 CERAMIC QCCN LCC68,.95SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD IXYS CORP unknown 8542.39.00.01 EAR99