Filter Your Search
1 - 10 of 1,350 results
|
CRCW08055M36FKTABC
Vishay Intertechnologies
|
$0.0194 | Yes | Active | 5.36 MΩ | 1 % | 125 mW | 0805 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | TIN OVER NICKEL | 450 µm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | compliant | ||||||||||||||||||||
|
ERJPM8F5364V
Panasonic Electronic Components
|
$0.1154 | Yes | Active | 5.36 MΩ | 1 % | 660 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | IEC60115-8 | 70 °C | YES | 500 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PUNCHED, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | PANASONIC CORP | compliant | CHIP | Panasonic | ||||||||||||
|
RN55D5364FRE6
Vishay Intertechnologies
|
$1.2400 | No | Active | 5.36 MΩ | 1 % | 100 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 200 V | e0 | MIL-R-10509 | 165 °C | -65 °C | Tubular | 2 | TR, 7.5 INCH | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 2.29 mm | 6.1 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.90 | ||||||||||||||
|
RLR07C5364FRRE7
Vishay Intertechnologies
|
$4.1350 | No | Active | 5.36 MΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e0 | 150 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 2.29 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.90 | |||||||||||||||
|
RLR07C5364FRRE5
Vishay Intertechnologies
|
$4.1400 | No | Active | 5.36 MΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e0 | MIL-PRF-39017 | 150 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 2.29 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | ||||||||||||||||
|
RN65C5364FB14
Vishay Intertechnologies
|
$8.8410 | No | Active | 5.36 MΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 125 °C | NO | 350 V | e0 | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 4.57 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | , | EAR99 | |||||||||||||
|
SRH1206-5364-BB
RCD Components Inc
|
Check for Price | Active | 5.36 MΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | SRH | PRECISION | 25 °C | YES | 300 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | WRAPAROUND | RCD COMPONENTS INC | compliant | CHIP | EAR99 | |||||||||||||||||||||
|
TF050R-5.42MEG-0.025%-15PPM
Caddock Electronics Inc
|
Check for Price | Yes | Active | 5.42 MΩ | 0.025 % | 750 mW | Radial | 15 ppm/°C | FIXED RESISTOR | TF050R(.01/.025%) | 1.4 kV | e3 | 105 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | 810 µm | 12.7 mm | 34.29 mm | 12.7 mm | 38.1 mm | 1.91 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | |||||||||||||||||
|
SRH1206-5424-BBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 5.42 MΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | SRH | PRECISION | 25 °C | YES | 300 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WRAPAROUND | RCD COMPONENTS INC | compliant | , 1206 | EAR99 | |||||||||||||||||
|
HQ06S4F5364TCE
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 5.36 MΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 125 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 |