Filter Your Search
1 - 1 of 1 results
|
3057L-1-200M
Bourns Inc
|
$55.2323 | Yes | Yes | Active | 20 Ω | 5 % | 1 W | PANEL MOUNT | Panel Mount | 50 ppm/°C | LINEAR | POTENTIOMETER | WIRE WOUND | SCREW | 70 °C | NO | e4 | 150 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 22 | RECTANGULAR PACKAGE | Bulk | 7920 deg | Gold (Au) - with Nickel (Ni) barrier | FLEXIBLE WIRE | 8 mm | 31.75 mm | 4.83 mm | BOURNS INC | 1-1/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT | not_compliant |