Filter Your Search
1 - 10 of 76 results
|
3059L-1-104LF
Bourns Inc
|
$14.8166 | Yes | Yes | Active | 100 kΩ | 10 % | 1 W | PANEL MOUNT | Chassis Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 400 V | e3 | 150 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 22 | RECTANGULAR PACKAGE | BULK | 7920 deg | Matte Tin (Sn) | FLEXIBLE WIRE | 152.4 mm | 8 mm | 31.75 mm | 4.83 mm | BOURNS INC | 1-1/4 INCH, RECTANGULAR, 3 PINS | not_compliant | EAR99 | 8533.40.80.50 | |||
|
3059L-1-204LF
Bourns Inc
|
$14.8166 | Yes | Yes | Active | 200 kΩ | 10 % | 1 W | PANEL MOUNT | Chassis Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 400 V | e3 | 150 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 22 | RECTANGULAR PACKAGE | BULK | 7920 deg | Matte Tin (Sn) | FLEXIBLE WIRE | 152.4 mm | 8 mm | 31.75 mm | 4.83 mm | BOURNS INC | 1-1/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT | not_compliant | EAR99 | 8533.40.80.50 | |||
|
3059L-1-100LF
Bourns Inc
|
$14.8166 | Yes | Active | 10 Ω | 10 % | 1 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 400 V | e3 | 150 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 22 | Bulk | 7920 deg | Matte Tin (Sn) | FLEXIBLE WIRE | 152.4 mm | 8 mm | 31.75 mm | 4.83 mm | BOURNS INC | not_compliant | EAR99 | 8533.40.80.50 | Bourns | |||||
|
3059L-1-105LF
Bourns Inc
|
$14.8166 | Yes | Yes | Active | 1 MΩ | 10 % | 1 W | PANEL MOUNT | Chassis Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 400 V | e3 | 150 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 22 | RECTANGULAR PACKAGE | BULK | 7920 deg | Matte Tin (Sn) | FLEXIBLE WIRE | 152.4 mm | 8 mm | 31.75 mm | 4.83 mm | BOURNS INC | PCB Mount, | not_compliant | EAR99 | 8533.40.80.50 | Bourns | ||
|
3059L-1-500LF
Bourns Inc
|
$14.8166 | Yes | Yes | Active | 50 Ω | 10 % | 1 W | PANEL MOUNT | Chassis Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 400 V | e3 | 150 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 22 | RECTANGULAR PACKAGE | BULK | 7920 deg | Matte Tin (Sn) | FLEXIBLE WIRE | 152.4 mm | 8 mm | 31.75 mm | 4.83 mm | BOURNS INC | PCB Mount, | not_compliant | EAR99 | 8533.40.80.50 | |||
|
3059L-1-501LF
Bourns Inc
|
$14.8166 | Yes | Yes | Active | 500 Ω | 10 % | 1 W | PANEL MOUNT | Chassis Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 400 V | e3 | 150 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 22 | RECTANGULAR PACKAGE | BULK | 7920 deg | Matte Tin (Sn) | FLEXIBLE WIRE | 152.4 mm | 8 mm | 31.75 mm | 4.83 mm | BOURNS INC | 1-1/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT | not_compliant | EAR99 | 8533.40.80.50 | |||
|
3059L-1-201LF
Bourns Inc
|
$14.8166 | Yes | Active | 200 Ω | 10 % | 1 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 400 V | e3 | 150 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 22 | Bulk | 7920 deg | Matte Tin (Sn) | FLEXIBLE WIRE | 152.4 mm | 8 mm | 31.75 mm | 4.83 mm | BOURNS INC | not_compliant | EAR99 | 8533.40.80.50 | Bourns | |||||
|
3059L-1-103LF
Bourns Inc
|
$14.8166 | Yes | Yes | Active | 10 kΩ | 10 % | 1 W | PANEL MOUNT | Chassis Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 400 V | e3 | 150 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 22 | RECTANGULAR PACKAGE | BULK | 7920 deg | Matte Tin (Sn) | FLEXIBLE WIRE | 152.4 mm | 8 mm | 31.75 mm | 4.83 mm | BOURNS INC | 1-1/4 INCH, RECTANGULAR, 3 PINS | not_compliant | EAR99 | 8533.40.80.50 | Bourns | ||
|
3059L-1-203LF
Bourns Inc
|
$14.8166 | Yes | Yes | Active | 20 kΩ | 10 % | 1 W | PANEL MOUNT | Chassis Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 400 V | e3 | 150 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 22 | RECTANGULAR PACKAGE | BULK | 7920 deg | Matte Tin (Sn) | FLEXIBLE WIRE | 152.4 mm | 8 mm | 31.75 mm | 4.83 mm | BOURNS INC | 1-1/4 INCH, RECTANGULAR, 3 PINS | not_compliant | EAR99 | 8533.40.80.50 | Bourns | ||
|
3059L-1-253LF
Bourns Inc
|
$14.8166 | Yes | Active | 25 kΩ | 10 % | 1 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 400 V | e3 | 150 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 22 | Bulk | 7920 deg | Matte Tin (Sn) | FLEXIBLE WIRE | 152.4 mm | 8 mm | 31.75 mm | 4.83 mm | BOURNS INC | not_compliant | EAR99 | 8533.40.80.50 | Bourns |