Filter Your Search
1 - 10 of 76 results
|
3059J-1-102LF
Bourns Inc
|
$13.9274 | Yes | Yes | Active | 1 kΩ | 10 % | 1 W | PANEL MOUNT | Chassis Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 400 V | e3 | 150 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 22 | RECTANGULAR PACKAGE | BULK | 7920 deg | Matte Tin (Sn) | HOOK | 8 mm | 31.75 mm | 4.83 mm | BOURNS INC | PCB Mount, | not_compliant | EAR99 | 8533.40.80.50 | |||
|
3059J-1-502LF
Bourns Inc
|
$14.8477 | Yes | Yes | Active | 5 kΩ | 10 % | 1 W | PANEL MOUNT | Chassis Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 400 V | e3 | 150 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 22 | RECTANGULAR PACKAGE | BULK | 7920 deg | Matte Tin (Sn) | HOOK | 8 mm | 31.75 mm | 4.83 mm | BOURNS INC | 1-1/4 INCH, RECTANGULAR, 3 PINS | not_compliant | EAR99 | 8533.40.80.50 | |||
|
3059J-1-103LF
Bourns Inc
|
$14.8477 | Yes | Yes | Active | 10 kΩ | 10 % | 1 W | PANEL MOUNT | Chassis Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 400 V | e3 | 150 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 22 | RECTANGULAR PACKAGE | BULK | 7920 deg | Matte Tin (Sn) | HOOK | 8 mm | 31.75 mm | 4.83 mm | BOURNS INC | PCB Mount, | not_compliant | EAR99 | 8533.40.80.50 | |||
|
3059J-1-503LF
Bourns Inc
|
$14.8477 | Yes | Yes | Active | 50 kΩ | 10 % | 1 W | PANEL MOUNT | Chassis Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 400 V | e3 | 150 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 22 | RECTANGULAR PACKAGE | BULK | 7920 deg | Matte Tin (Sn) | HOOK | 8 mm | 31.75 mm | 4.83 mm | BOURNS INC | 1-1/4 INCH, RECTANGULAR, 3 PINS | not_compliant | EAR99 | 8533.40.80.50 | Bourns | ||
|
3059J-1-104LF
Bourns Inc
|
$14.8477 | Yes | Yes | Active | 100 kΩ | 10 % | 1 W | PANEL MOUNT | Chassis Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 400 V | e3 | 150 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 22 | RECTANGULAR PACKAGE | BULK | 7920 deg | TIN | HOOK | 8 mm | 31.75 mm | 4.83 mm | BOURNS INC | 1-1/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT | not_compliant | EAR99 | 8533.40.80.50 | Bourns | ||
|
3059J-1-200LF
Bourns Inc
|
$14.8477 | Yes | Active | 20 Ω | 10 % | 1 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 400 V | e3 | 150 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 22 | Bulk | 7920 deg | Matte Tin (Sn) | HOOK | 8 mm | 31.75 mm | 4.83 mm | BOURNS INC | not_compliant | EAR99 | 8533.40.80.50 | ||||||
|
3059J-1-254LF
Bourns Inc
|
$14.8477 | Yes | Active | 250 kΩ | 10 % | 1 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 400 V | e3 | 150 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 22 | Bulk | 7920 deg | TIN | HOOK | 8 mm | 31.75 mm | 4.83 mm | BOURNS INC | not_compliant | EAR99 | 8533.40.80.50 | ||||||
|
3059J-1-201LF
Bourns Inc
|
$14.8477 | Yes | Yes | Active | 200 Ω | 10 % | 1 W | PANEL MOUNT | Chassis Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 400 V | e3 | 150 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 22 | RECTANGULAR PACKAGE | BULK | 7920 deg | Matte Tin (Sn) | HOOK | 8 mm | 31.75 mm | 4.83 mm | BOURNS INC | 1-1/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT | not_compliant | EAR99 | 8533.40.80.50 | Bourns | ||
|
3059J-1-202LF
Bourns Inc
|
$14.8477 | Yes | Yes | Active | 2 kΩ | 10 % | 1 W | PANEL MOUNT | Chassis Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 400 V | e3 | 150 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 22 | RECTANGULAR PACKAGE | BULK | 7920 deg | Matte Tin (Sn) | HOOK | 8 mm | 31.75 mm | 4.83 mm | BOURNS INC | 1-1/4 INCH, RECTANGULAR, 3 PINS | not_compliant | EAR99 | 8533.40.80.50 | Bourns | ||
|
3059J-1-504LF
Bourns Inc
|
$14.8477 | Yes | Active | 500 kΩ | 10 % | 1 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 400 V | e3 | 150 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 22 | Bulk | 7920 deg | TIN | HOOK | 8 mm | 31.75 mm | 4.83 mm | BOURNS INC | not_compliant | EAR99 | 8533.40.80.50 |