Filter Your Search
1 - 4 of 4 results
|
3059L-1-503LF
Bourns Inc
|
$14.8151 | Yes | Yes | Active | 50 kΩ | 10 % | 1 W | PANEL MOUNT | Chassis Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 400 V | e3 | 150 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 22 | RECTANGULAR PACKAGE | BULK | 7920 deg | Matte Tin (Sn) | FLEXIBLE WIRE | 152.4 mm | 8 mm | 31.75 mm | 4.83 mm | BOURNS INC | 1-1/4 INCH, RECTANGULAR, 3 PINS | not_compliant | EAR99 | 8533.40.80.50 | |||
|
3059L-1-503
Bourns Inc
|
$19.6676 | No | No | Active | 50 kΩ | 10 % | 1 W | PANEL MOUNT | Chassis Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 400 V | e0 | 150 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 22 | RECTANGULAR PACKAGE | BULK | 7920 deg | TIN LEAD | FLEXIBLE WIRE | 152.4 mm | 8 mm | 31.75 mm | 4.83 mm | BOURNS INC | 1-1/4 INCH, RECTANGULAR, 3 PINS | not_compliant | EAR99 | 8533.40.80.50 | Bourns | ||
|
3059L-1-503MLF
Bourns Inc
|
$21.4430 | Yes | Yes | Active | 50 kΩ | 10 % | 1 W | PANEL MOUNT | Panel Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 400 V | e3 | 150 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 22 | RECTANGULAR PACKAGE | BULK | 7920 deg | Matte Tin (Sn) | FLEXIBLE WIRE | 152.4 mm | 8 mm | 31.75 mm | 4.83 mm | BOURNS INC | PCB Mount, | not_compliant | |||||
|
3059L-1-503M
Bourns Inc
|
$29.3415 | No | No | Active | 50 kΩ | 10 % | 1 W | PANEL MOUNT | Panel Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 400 V | e0 | 150 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 22 | RECTANGULAR PACKAGE | BULK | 7920 deg | TIN LEAD | FLEXIBLE WIRE | 152.4 mm | 8 mm | 31.75 mm | 4.83 mm | BOURNS INC | 1-1/4 INCH, RECTANGULAR, 3 PINS | not_compliant |