Filter Your Search
1 - 10 of 18 results
|
306E-304-3010
Methode Electronics Inc
|
Check for Price | Obsolete | 4 | 1 | 3.9624 mm | 1 | 5 mΩ | 7 A | MALE | BOARD | POLYAMIDE | SN-PB ON NI | STRAIGHT | BOARD CONNECTOR | WITH HOOKS & LOCKING RAMP | 1500VAC V | LIF N | 500 GΩ | POLARIZED HOUSING | LIF N | UL, CSA | -40 °C | 105 °C | PCB EDGE LOCKING HOOK | RECEPTACLE | TIN/LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.156 inch | ONE | RECTANGULAR | SOLDER | 0.45 inch | 0.618 inch | 0.188 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
306E-304-3004
Methode Electronics Inc
|
Check for Price | Obsolete | 4 | 1 | 3.9624 mm | 1 | 5 mΩ | 7 A | MALE | BOARD | POLYAMIDE | SN-PB ON NI | RIGHT ANGLE | BOARD CONNECTOR | WITH HOOKS & LOCKING RAMP | 1500VAC V | LIF N | 500 GΩ | LIF N | UL, CSA | -40 °C | 105 °C | PCB EDGE LOCKING HOOK | RECEPTACLE | TIN/LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.156 inch | ONE | RECTANGULAR | SOLDER | 0.45 inch | 0.618 inch | 0.218 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
306E-304-3002
Methode Electronics Inc
|
Check for Price | Obsolete | 4 | 1 | 3.96 mm | 1 | 5 mΩ | 7 A | FEMALE | BOARD | POLYAMIDE | SN-PB ON NI | STRAIGHT | BOARD CONNECTOR | WITH HOOKS & LOCKING RAMP | 1500VAC V | NO | LIF N | 500 GΩ | POLARIZED HOUSING | LIF N | NO | NO | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | PCB EDGE LOCKING HOOK | RECEPTACLE | TIN/LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.156 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.45 inch | 0.618 inch | 0.165 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||
|
306E-304-3102
Methode Electronics Inc
|
Check for Price | Obsolete | 4 | 1 | 3.96 mm | 1 | 5 mΩ | 7 A | FEMALE | BOARD | POLYAMIDE | SN-PB ON NI | STRAIGHT | BOARD CONNECTOR | WITH HOOKS & LOCKING RAMP | 1500VAC V | NO | LIF N | 500 GΩ | POLARIZED HOUSING | LIF N | NO | NO | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | PCB EDGE LOCKING HOOK | RECEPTACLE | TIN/LEAD OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.156 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.45 inch | 0.618 inch | 0.165 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||
|
306E-304-3110
Methode Electronics Inc
|
Check for Price | Obsolete | 4 | 1 | 3.9624 mm | 1 | 5 mΩ | 7 A | MALE | BOARD | POLYAMIDE | SN-PB ON NI | STRAIGHT | BOARD CONNECTOR | WITH HOOKS & LOCKING RAMP | 1500VAC V | LIF N | 500 GΩ | POLARIZED HOUSING | LIF N | UL, CSA | -40 °C | 105 °C | PCB EDGE LOCKING HOOK | RECEPTACLE | TIN/LEAD OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.156 inch | ONE | RECTANGULAR | SOLDER | 0.45 inch | 0.618 inch | 0.188 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
306E-304-3106
Methode Electronics Inc
|
Check for Price | Obsolete | 4 | 1 | 3.96 mm | 1 | 5 mΩ | 7 A | FEMALE | BOARD | POLYAMIDE | SN-PB ON NI | STRAIGHT | BOARD CONNECTOR | WITH HOOKS & LOCKING RAMP | 1500VAC V | NO | LIF N | 500 GΩ | POLARIZED HOUSING | LIF N | NO | NO | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | PCB EDGE LOCKING HOOK | RECEPTACLE | TIN/LEAD OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.156 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.45 inch | 0.618 inch | 0.125 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||
|
306E-304-3005
Methode Electronics Inc
|
Check for Price | Obsolete | 4 | 1 | 3.9624 mm | 1 | 5 mΩ | 7 A | MALE | BOARD | POLYAMIDE | SN-PB ON NI | STRAIGHT | BOARD CONNECTOR | WITH HOOKS & LOCKING RAMP | 1500VAC V | LIF N | 500 GΩ | POLARIZED HOUSING | LIF N | UL, CSA | -40 °C | 105 °C | PCB EDGE LOCKING HOOK | RECEPTACLE | TIN/LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.156 inch | ONE | RECTANGULAR | SOLDER | 0.45 inch | 0.618 inch | 0.156 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
306E-304-3105
Methode Electronics Inc
|
Check for Price | Obsolete | 4 | 1 | 3.9624 mm | 1 | 5 mΩ | 7 A | MALE | BOARD | POLYAMIDE | SN-PB ON NI | STRAIGHT | BOARD CONNECTOR | WITH HOOKS & LOCKING RAMP | 1500VAC V | LIF N | 500 GΩ | POLARIZED HOUSING | LIF N | UL, CSA | -40 °C | 105 °C | PCB EDGE LOCKING HOOK | RECEPTACLE | TIN/LEAD OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.156 inch | ONE | RECTANGULAR | SOLDER | 0.45 inch | 0.618 inch | 0.156 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
306E-304-3101
Methode Electronics Inc
|
Check for Price | Obsolete | 4 | 1 | 3.96 mm | 1 | 5 mΩ | 7 A | FEMALE | BOARD | POLYAMIDE | SN-PB ON NI | STRAIGHT | BOARD CONNECTOR | WITH HOOKS & LOCKING RAMP | 1500VAC V | NO | LIF N | 500 GΩ | POLARIZED HOUSING | LIF N | NO | NO | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | PCB EDGE LOCKING HOOK | RECEPTACLE | TIN/LEAD OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.156 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.45 inch | 0.618 inch | 0.125 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||
|
306E-304-3103
Methode Electronics Inc
|
Check for Price | Obsolete | 4 | 1 | 3.9624 mm | 1 | 5 mΩ | 7 A | MALE | BOARD | POLYAMIDE | SN-PB ON NI | RIGHT ANGLE | BOARD CONNECTOR | WITH HOOKS & LOCKING RAMP | 1500VAC V | LIF N | 500 GΩ | LIF N | UL, CSA | -40 °C | 105 °C | PCB EDGE LOCKING HOOK | RECEPTACLE | TIN/LEAD OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.156 inch | ONE | RECTANGULAR | SOLDER | 0.45 inch | 0.618 inch | 0.156 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 |