Filter Your Search
1 - 10 of 96 results
|
50295-3061F
Amphenol Communications Solutions
|
Check for Price | No | Active | 244 | 4 | 2.54 mm | 4 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | RECEPTACLE | Tin/Lead (Sn/Pb) | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 50u inch | SOLDER | 0.46 inch | 0.82 inch | 6.13 inch | 0.145 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
50295-3061F
Amphenol FCi
|
Check for Price | No | No | Active | 244 | 4 | 2.54 mm | 4 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | RECEPTACLE | Tin/Lead (Sn/Pb) | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 50u inch | SOLDER | 0.46 inch | 0.82 inch | 6.13 inch | 0.145 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||
|
51017-3061F
Amphenol Communications Solutions
|
Check for Price | No | Active | 246 | 4 | 2.54 mm | FEMALE | BOARD | GOLD (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e0 | NO | RECEPTACLE | TIN LEAD | BERYLLIUM COPPER | YES | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
90003-3061F
Amphenol Communications Solutions
|
Check for Price | No | Active | 244 | 4 | 2.54 mm | FEMALE | BOARD | GOLD (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | TIN LEAD | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
50732-3061F
Amphenol Communications Solutions
|
Check for Price | No | Active | 244 | 4 | 2.54 mm | FEMALE | BOARD | GOLD (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e0 | NO | RECEPTACLE | TIN LEAD | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
50563-3061F
Amphenol Communications Solutions
|
Check for Price | No | Active | 246 | 4 | 2.54 mm | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e0 | NO | UL | 94V-0 | HOLE .112-.124 | RECEPTACLE | S244P2 | Tin/Lead (Sn/Pb) | BERYLLIUM COPPER | SQ PIN-SKT | BLACK | YES | LOCKING | ONE | GENERAL PURPOSE | 50u inch | SOLDER | 0.438 inch | 0.82 inch | 7.45 inch | 0.145 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
50564-3061F
Amphenol Communications Solutions
|
Check for Price | No | Active | 61 | 4 | 2.54 mm | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD (50) | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS 7.62 MM | NO | NO | NO | e0 | NO | UL | 94V-0 | HOLE .112-.124 | RECEPTACLE | S244P4 | Tin/Lead (Sn/Pb) | BERYLLIUM COPPER | HYBRID | BLACK | YES | LOCKING | ONE | GENERAL PURPOSE | 50u inch | SOLDER | 0.46 inch | 0.82 inch | 8.05 inch | 0.145 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
50295-3061FLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 244 | 4 | 2.54 mm | 4 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | Tin (Sn) | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 50u inch | SOLDER | 0.46 inch | 0.82 inch | 6.13 inch | 0.145 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||
|
50565-3061F
Amphenol FCi
|
Check for Price | No | No | Active | 61 | 4 | 2.54 mm | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD (50) | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACT: 7.62 | NO | NO | NO | e0 | NO | UL | 94V-0 | HOLE .112-.124 | RECEPTACLE | Tin/Lead (Sn/Pb) | BERYLLIUM COPPER | HYBRID | BLACK | YES | LOCKING | ONE | GENERAL PURPOSE | 50u inch | SOLDER | 0.46 inch | 0.82 inch | 8.65 inch | 0.145 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
51445-3061F
Amphenol Communications Solutions
|
Check for Price | No | Obsolete | 183 | 3 | 2.54 mm | FEMALE | BOARD | GOLD (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | Tin/Lead (Sn/Pb) | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |