Filter Your Search
1 - 2 of 2 results
|
306DCB700K2J
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 30 µF | 700 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.70 | ||||||||||
|
306DCB700K2J
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 30 µF | 700 V | 13 A | 10 % | 6.3 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 10KHZ, RIPPLE CURRENT IS MEASURED AT 10KHZ AND 70CEL | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | TIN | 37.5 mm | WIRE | 45 mm | 42.5 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED-4, ROHS COMPLIANT | compliant |