Filter Your Search
1 - 10 of 21 results
|
71991-306N
Amphenol FCi
|
Check for Price | No | Transferred | 12 | 2 | 2.54 mm | FEMALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | BERG ELECTRONICS | unknown | |||||||||||||||||||||||||||||||||||||||
|
87151-2306N
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 23 | 1 | 508 µm | 1 | 20 mΩ | 500 mA | 30 Cycles | BOARD | POLYAMIDE | SN | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 50 MΩ | e3 | UL | -20 °C | 85 °C | FITTING NAIL | Matte Tin (Sn) | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.077 inch | 0.199 inch | 0.65 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | |||||||||||||||||||||
|
87213-06N1
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 6 | 1 | 990.6 µm | 1 | 20 mΩ | MALE | 30 Cycles | BOARD | POLYETHYLENE | SN ON NI | RIGHT ANGLE | BOARD CONNECTOR | 250VAC V | NO | 100 MΩ | POLARIZED HOUSING | e3 | UL | -25 °C | 85 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | NATURAL | 0.039 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.114 inch | 0.195 inch | 0.315 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
91615-306N
Amphenol FCi
|
Check for Price | Active | 12 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | TIN LEAD (150) | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
91615-306NLF
Amphenol Communications Solutions
|
Check for Price | Active | 12 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | MATTE TIN (79) OVER NICKEL | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||||||||||||||||||||||||||
|
91615-306N
Amphenol Communications Solutions
|
Check for Price | Active | 12 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | TIN LEAD (150) | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
87151-3306N
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 33 | 1 | 508 µm | 1 | 20 mΩ | 500 mA | 30 Cycles | BOARD | POLYAMIDE | SN | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 50 MΩ | e3 | UL | -20 °C | 85 °C | FITTING NAIL | Matte Tin (Sn) | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.077 inch | 0.199 inch | 0.846 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | |||||||||||||||||||||
|
87151-6306N
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 63 | 1 | 508 µm | 1 | 20 mΩ | 500 mA | 30 Cycles | BOARD | POLYAMIDE | SN | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 50 MΩ | e3 | UL | -20 °C | 85 °C | FITTING NAIL | Matte Tin (Sn) | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.077 inch | 0.199 inch | 1.437 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | |||||||||||||||||||||
|
4306-N3-11-20
ECS
|
Check for Price | Contact Manufacturer | 12 | 2 | 3.81 mm | 2 | 10 mΩ | 5 A | BOARD | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | ROHS COMPLIANT | 1800VAC V | NO | 4.448 N | 5 GΩ | .278 N | UL | -55 °C | 125 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.15 inch | 0.2 inch | NO | LOCKING | ONE | RECTANGULAR | 5.08 mm | 15u inch | PRESS FIT | 0.37 inch | 0.63 inch | 1.186 inch | 0.19 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
87151-1306N
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 13 | 1 | 508 µm | 1 | 20 mΩ | 500 mA | 30 Cycles | BOARD | POLYAMIDE | SN | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 50 MΩ | e3 | UL | -20 °C | 85 °C | FITTING NAIL | Matte Tin (Sn) | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.077 inch | 0.199 inch | 0.453 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 |