Parametric results for: 307b under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 82 results

|
-
-
-
-
-
-
Manufacturer Part Number: 307b
Select parts from the table below to compare.
Compare
Compare
91618-307BLF
Amphenol Communications Solutions
$0.8475 Yes Active 14 2 2.54 mm 2 20 mΩ 2 A FEMALE BOARD GLASS FILLED POLYETHYLENE NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO 1.5012 N 100 GΩ POLARIZED HOUSING .3058 N NO NO e3 NO UL 94V-0 -65 °C 125 °C RECEPTACLE PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT GRAY 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.6388 mm 30u inch SURFACE MOUNT 0.2 inch 0.283 inch 0.697 inch AMPHENOL ICC 14 compliant EAR99 8536.69.40.40
91618-307BLF
Amphenol FCi
$1.3258 Yes Yes Active 14 2 2.54 mm 2 20 mΩ 2 A FEMALE BOARD GLASS FILLED POLYETHYLENE NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO 1.5012 N 100 GΩ POLARIZED HOUSING .3058 N NO NO e3 NO UL 94V-0 -65 °C 125 °C RECEPTACLE PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT GRAY 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.6388 mm 30u inch SURFACE MOUNT 0.2 inch 0.283 inch 0.697 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40
89898-307BLF
Amphenol FCi
$1.5722 Yes Yes Active 14 2 2.54 mm FEMALE BOARD GOLD (30) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 RECEPTACLE MATTE TIN OVER NICKEL PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SURFACE MOUNT FCI compliant EAR99 8536.69.40.40 ROHS COMPLIANT
91615-307BLF
Amphenol Communications Solutions
Check for Price Yes Active 14 2 2.54 mm FEMALE BOARD GOLD (30) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 RECEPTACLE MATTE TIN OVER NICKEL PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SURFACE MOUNT AMPHENOL ICC compliant EAR99 8536.69.40.40 ROHS COMPLIANT
HDP014095307B
Smiths Group
Check for Price Yes Contact Manufacturer 14 4 MALE CABLE NOT SPECIFIED BOARD CONNECTOR NO NO NO NO 94V-0 PLUG NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SMITHS GROUP PLC unknown EAR99 8536.69.40.40
6S-6163-07BF-8
Winchester Interconnect
Check for Price Active 16 3 2.54 mm 3 20 mΩ 2 A FEMALE BOARD POLYESTER AU ON PD-NI STRAIGHT BOARD EURO CONNECTOR PRESS-FIT NO .9452 N SHRD ENDS .139 N YES -55 °C 125 °C PLUG S6P10 TIN OVER NICKEL COPPER ALLOY SQ PIN-SKT 0.1 inch 0.1 inch YES A,B,C ONE RECTANGULAR 2.54 mm FLASH inch WIRE WRAP 0.413 inch 0.494 inch 0.465 inch WINCHESTER INTERCONNECT unknown EAR99 8536.69.40.40
HDP106095307B
Hypertac Ltd
Check for Price Yes Transferred 106 4 MALE CABLE NOT SPECIFIED BOARD CONNECTOR NO NO NO NO 94V-0 PLUG NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER HYPERTAC LTD unknown EAR99 8536.69.40.40
24S-6163-07BF-7
Winchester Interconnect
Check for Price Active 32 3 2.54 mm 3 20 mΩ 2 A FEMALE BOARD POLYESTER AU ON PD-NI STRAIGHT BOARD EURO CONNECTOR PRESS-FIT NO .9452 N SHRD ENDS .139 N YES -55 °C 125 °C PLUG S24P8 TIN OVER NICKEL COPPER ALLOY SQ PIN-SKT 0.1 inch 0.1 inch YES A,B,C ONE RECTANGULAR 2.54 mm FLASH inch WIRE WRAP 0.413 inch 0.494 inch 3.732 inch 0.669 inch WINCHESTER INTERCONNECT unknown EAR99 8536.69.40.40
HDE106095307B
Hypertac Ltd
Check for Price Yes Transferred 106 4 MALE CABLE NOT SPECIFIED BOARD CONNECTOR NO NO NO NO 94V-0 RECEPTACLE NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER HYPERTAC LTD unknown EAR99 8536.69.40.40
85898-307B
Amphenol Communications Solutions
Check for Price Active 14 2 2 mm FEMALE BOARD RIGHT ANGLE BOARD CONNECTOR NO NO NO e0 NO 94V-0 RECEPTACLE TIN LEAD (110) OVER NICKEL NO ONE GENERAL PURPOSE SOLDER AMPHENOL ICC compliant EAR99 8536.69.40.40