Filter Your Search
1 - 10 of 111 results
|
BD033-086-B-S-2-0250-0630-L-D
Global Connector Technology
|
Check for Price | Yes | Obsolete | 86 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED KEY | e3 | UL | 94V-0 | -40 °C | 105 °C | BOARD LOCK | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.5 mm | SURFACE MOUNT | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
BD033-086-B-S-0-0250-0250-L-D
Global Connector Technology
|
Check for Price | Yes | Obsolete | 86 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED KEY | e3 | UL | 94V-0 | -40 °C | 105 °C | BOARD LOCK | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.5 mm | SURFACE MOUNT | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
BD033-086-B-T-2-0610-0250-L-E
Global Connector Technology
|
Check for Price | Yes | Obsolete | 86 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED KEY | e3 | UL | 94V-0 | -40 °C | 105 °C | BOARD LOCK | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.5 mm | SURFACE MOUNT | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
BD033-086-B-S-2-0250-0250-L-E
Global Connector Technology
|
Check for Price | Yes | Obsolete | 86 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED KEY | e3 | UL | 94V-0 | -40 °C | 105 °C | BOARD LOCK | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.5 mm | SURFACE MOUNT | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
BD033-086-B-S-0-0610-0250-L-B
Global Connector Technology
|
Check for Price | Yes | Obsolete | 86 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED KEY | e3 | UL | 94V-0 | -40 °C | 105 °C | BOARD LOCK | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.5 mm | SURFACE MOUNT | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
BD033-086-B-S-1-0250-0630-L-B
Global Connector Technology
|
Check for Price | Yes | Obsolete | 86 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED KEY | e3 | UL | 94V-0 | -40 °C | 105 °C | BOARD LOCK | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.5 mm | SURFACE MOUNT | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
BD033-086-B-T-1-0730-0250-L-B
Global Connector Technology
|
Check for Price | Yes | Obsolete | 86 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED KEY | e3 | UL | 94V-0 | -40 °C | 105 °C | BOARD LOCK | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.5 mm | SURFACE MOUNT | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
BD033-086-B-T-2-0730-0250-L-D
Global Connector Technology
|
Check for Price | Yes | Obsolete | 86 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED KEY | e3 | UL | 94V-0 | -40 °C | 105 °C | BOARD LOCK | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.5 mm | SURFACE MOUNT | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
BD033-086-B-S-1-0730-0250-L-D
Global Connector Technology
|
Check for Price | Yes | Obsolete | 86 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED KEY | e3 | UL | 94V-0 | -40 °C | 105 °C | BOARD LOCK | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.5 mm | SURFACE MOUNT | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
BD033-086-B-T-0-0610-0630-L-D
Global Connector Technology
|
Check for Price | Yes | Active | 86 | 2 | 1.27 mm | MALE | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 |