Filter Your Search
1 - 10 of 83 results
|
30CTQ045S
Diotec Semiconductor AG
|
$0.3588 | Yes | Active | 15 A | 620 mV | 50 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 45 V | 2 | SCHOTTKY | GENERAL PURPOSE | 290 A | 1 | R-PSSO-G2 | TO-263AB | 175 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | DIOTEC SEMICONDUCTOR AG | D2PAK-3/2 | compliant | EAR99 | 8541.10.00.80 | Diotec | ||||||||||||
|
30CTQ045PBF
Vishay Intertechnologies
|
$0.5300 | Yes | Yes | Obsolete | 30 A | 560 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 1.06 kA | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 175 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | LEAD FREE, PLASTIC, TO-220, 3 PIN | compliant | EAR99 | 8541.10.00.80 | TO-220AB | 3 | |||||||||
|
30CTQ045
Diotec Semiconductor AG
|
$0.7360 | Yes | Active | 620 mV | 50 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | GENERAL PURPOSE | 290 A | 1 | R-PSFM-T3 | TO-220AB | 175 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | Diotec | |||||||||||||||
|
VS-30CTQ045-1PBF
Vishay Intertechnologies
|
$1.2971 | Yes | Yes | Obsolete | 30 A | 560 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | HIGH POWER | 1.06 kA | 1 | Not Qualified | R-PSIP-T3 | TO-262AA | 175 °C | -55 °C | 260 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TO-220, TO-262, 3 PIN | compliant | EAR99 | 8541.10.00.80 | Vishay | TO-262AA | 3 | |||||||||
|
VS-30CTQ045-M3
Vishay Intertechnologies
|
$1.4132 | Yes | Active | 15 A | 760 mV | 2 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 265 A | 1 | R-PSFM-T3 | TO-220AB | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | Vishay | 2018-01-29 | |||||||||||
|
VS-30CTQ045STRL-M3
Vishay Intertechnologies
|
$1.4218 | Yes | Active | 15 A | 760 mV | 2 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 45 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 265 A | 1 | R-PSSO-G2 | e3 | TO-263AB | 1 | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | ||||||||||||
|
VS-30CTQ045STRR-M3
Vishay Intertechnologies
|
$1.4218 | Yes | Active | 15 A | 760 mV | 2 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 45 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 265 A | 1 | R-PSSO-G2 | e3 | TO-263AB | 1 | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | ||||||||||||
|
VS-30CTQ045S-M3
Vishay Intertechnologies
|
$1.5307 | Yes | Active | 15 A | 760 mV | 2 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 45 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 265 A | 1 | R-PSSO-G2 | e3 | TO-263AB | 1 | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | ||||||||||||
|
VS-30CTQ045-1HM3
Vishay Intertechnologies
|
$1.5674 | Yes | Active | 15 A | 760 mV | 2 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 265 A | 1 | R-PSIP-T3 | AEC-Q101 | TO-262AA | 1 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | Vishay | ||||||||||
|
VS-30CTQ045STRLHM3
Vishay Intertechnologies
|
$1.6331 | Yes | Active | 15 A | 760 mV | 2 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 45 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 265 A | 1 | R-PSSO-G2 | AEC-Q101 | TO-263AB | 1 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | D2PAK-3/2 | unknown | EAR99 | 8541.10.00.80 | Vishay |