Parametric results for: 30CTQ060SPBF under Rectifier Diodes

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 30ctq060spbf
Select parts from the table below to compare.
Compare
Compare
VS-30CTQ060SPBF
Vishay Intertechnologies
Check for Price Yes Yes Obsolete 15 A 560 mV SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 60 V 2 SCHOTTKY FREE WHEELING DIODE, HIGH RELIABILITY HIGH POWER 1 kA 1 Not Qualified R-PSSO-G2 1 150 °C -55 °C 260 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE VISHAY INTERTECHNOLOGY INC SFM HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TO-220, D2PAK-3 3 unknown EAR99 8541.10.00.80 Vishay
30CTQ060SPBF
International Rectifier
Check for Price Yes Transferred 15 A 560 mV SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 60 V 2 SCHOTTKY FREE WHEELING DIODE, HIGH RELIABILITY GENERAL PURPOSE 1 kA 1 Not Qualified R-PSSO-G2 e3 1 150 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL GULL WING SINGLE INTERNATIONAL RECTIFIER CORP TO-263 LEAD FREE, PLASTIC, SMD-220, D2PAK-3 3 compliant EAR99 8541.10.00.80