Filter Your Search
1 - 3 of 3 results
|
30D228M040LS2A
Vishay Sprague
|
Check for Price | No | No | Active | 2.2 mF | 40 V | 1.02 A | 20 % | 125 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 61.3 µA | e0 | 105 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | Bulk | NO | Tin/Lead (Sn/Pb) | WIRE | 18 mm | 40 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.22.00.20 | |||||
|
30D228M040LS2AE3
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 2.2 mF | 40 V | 1.02 A | 20 % | 125 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 61.3 µA | e3 | 105 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | Bulk | NO | Matte Tin (Sn) | WIRE | 18 mm | 40 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.22.00.20 | |||||
|
30D228M040LS2A
Barker Microfarads (BMI)
|
Check for Price | Contact Manufacturer | 2.2 mF | 40 V | 1.02 A | 20 % | 125 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 30D | Other Tolerances Available | 61.33 µA | 30D | 105 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | WIRE | 18 mm | 40 mm | BARKER MICROFARADS INC | AXIAL LEADED | unknown | EAR99 | 8532.22.00.20 |