Filter Your Search
1 - 2 of 2 results
|
30DPS12
International Rectifier
|
Check for Price | No | Transferred | 30 A | 1.15 V | 100 µA | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 1.2 kV | 2 | GENERAL PURPOSE | 300 A | 1 | Not Qualified | R-PSFM-T3 | e0 | TO-247AC | 150 °C | -40 °C | ANODE AND CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | R-PSFM-T3 | unknown | EAR99 | 8541.10.00.80 | ||
|
30DPS08
International Rectifier
|
Check for Price | No | Transferred | 30 A | 1.15 V | 100 µA | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 800 V | 2 | GENERAL PURPOSE | 300 A | 1 | Not Qualified | R-PSFM-T3 | e0 | TO-247AC | 150 °C | -40 °C | ANODE AND CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | R-PSFM-T3 | unknown | EAR99 | 8541.10.00.80 |