Filter Your Search
1 - 10 of 17,423 results
|
KNP03SJ030JA19
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0820 | Yes | Active | 3 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 500 V | Tubular | 2 | AMMO PACK | WIRE | 700 µm | 28 mm | 5.5 mm | 16 mm | ROYAL ELECTRONIC FTY CO LTD | AXIAL LEADED | compliant | |||||||||||||||
|
CAW53R30JLF
TT Electronics Resistors
|
$0.1237 | Yes | Active | 3.3 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Rectangular | 2 | Bulk | TIN | WIRE | 750 µm | 30 mm | 10 mm | 23 mm | 11 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | TT Electronics | |||||||||
|
CAW5R330JLF
TT Electronics Resistors
|
$0.1889 | Yes | Active | 330 mΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Rectangular | 2 | Bulk | TIN | WIRE | 750 µm | 30 mm | 10 mm | 23 mm | 11 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | TT Electronics | EAR99 | 8533.21.00.80 | |||||||
|
CAW10R330JLF
TT Electronics Resistors
|
$0.2313 | Yes | Active | 330 mΩ | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 700 V | e3 | 155 °C | -55 °C | Rectangular | 2 | Bulk | TIN | WIRE | 750 µm | 30 mm | 10 mm | 50 mm | 11 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | TT Electronics | EAR99 | 8533.21.00.80 | |||||||
|
CAW103R30JLF
TT Electronics Resistors
|
$0.2791 | Yes | Active | 3.3 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 700 V | e3 | 155 °C | -55 °C | Rectangular | 2 | Bulk | TIN | WIRE | 750 µm | 30 mm | 10 mm | 50 mm | 11 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | TT Electronics | EAR99 | 8533.21.00.80 | |||||||
|
PWR4525WR030J
Bourns Inc
|
$0.4271 | Yes | Yes | End Of Life | 30 mΩ | 5 % | 2 W | 4525 | SURFACE MOUNT | SMT | 150 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 173 V | e3 | 275 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | WRAPAROUND | 4.6 mm | 11.4 mm | 6.4 mm | BOURNS INC | CHIP | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
PWR2615WR030J
Bourns Inc
|
$0.4271 | Yes | Yes | End Of Life | 30 mΩ | 5 % | 1 W | 2615 | SURFACE MOUNT | SMT | 150 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 58 V | e3 | 275 °C | -55 °C | Rectangular | 2 | BULK | Tin (Sn) | WRAPAROUND | 3.2 mm | 6.6 mm | 3.9 mm | BOURNS INC | CHIP | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
RWM04103R30JR15E1
Vishay Sfernice
|
$0.4656 | Yes | Yes | Obsolete | 3.3 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 75 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF, STANDARD: CECC40201-001 | 25 °C | NO | 120 V | e8 | 350 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Silver/Copper (Sn99.0Ag0.3Cu0.7) | WIRE | 800 µm | 25 mm | 5.5 mm | 12 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | Vishay | EAR99 | 8533.21.00.80 | |||||||
|
C3AR30JT
TE Connectivity
|
$0.4846 | Yes | Transferred | 300 mΩ | 5 % | 3 W | THROUGH HOLE MOUNT | 150 ppm/°C | FIXED RESISTOR | WIRE WOUND | C | 40 °C | NO | 200 V | e3 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | TIN | WIRE | TYCO ELECTRONICS COMPONENTS | AXIAL LEADED, ROHS COMPLIANT | unknown | TE Connectivity | EAR99 | 8533.21.00.80 | |||||||||||||
|
RWM0410R330JR15E1
Vishay Sfernice
|
$0.5243 | Yes | Yes | Obsolete | 330 mΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 75 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF, STANDARD: CECC40201-001 | 25 °C | NO | 120 V | e8 | 350 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Silver/Copper (Sn99.0Ag0.3Cu0.7) | WIRE | 800 µm | 25 mm | 5.5 mm | 12 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | Vishay | EAR99 | 8533.21.00.80 |