Filter Your Search
1 - 10 of 106 results
|
MPLAD30KP350CA
Microchip Technology Inc
|
$46.7945 | No | Active | 564 V | 2.5 W | 410 V | SILICON | 389 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 350 V | 1 | AVALANCHE | HIGH RELIABILITY | 431 V | 30 kW | Not Qualified | S-PSSO-G1 | e0 | MIL-19500 | 1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | S-PSSO-G1 | compliant | EAR99 | 8541.10.00.50 | |||
|
MPLAD30KP350CA/TR
Microchip Technology Inc
|
$46.9630 | No | Active | 564 V | 2.5 W | 410 V | SILICON | 389 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 350 V | 1 | AVALANCHE | HIGH RELIABILITY | 431 V | 30 kW | Not Qualified | R-PSSO-G1 | e0 | 1 | 150 °C | -65 °C | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | R-PSSO-G1 | compliant | EAR99 | 8541.10.00.50 | ||||
|
MPLAD30KP350CAE3
Microchip Technology Inc
|
$55.3431 | Yes | Active | 564 V | 2.5 W | 410 V | SILICON | 389 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 350 V | 1 | AVALANCHE | HIGH RELIABILITY | 431 V | 30 kW | Not Qualified | S-PSSO-G1 | e3 | MIL-19500 | 1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | S-PSSO-G1 | compliant | EAR99 | 8541.10.00.50 | |||
|
MPLAD30KP350CAE3/TR
Microchip Technology Inc
|
$55.5252 | Yes | Active | 564 V | 2.5 W | 410 V | SILICON | 389 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 350 V | 1 | AVALANCHE | HIGH RELIABILITY | 431 V | 30 kW | Not Qualified | R-PSSO-G1 | e3 | 1 | 150 °C | -65 °C | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | R-PSSO-G1 | compliant | EAR99 | 8541.10.00.50 | ||||
|
MAPLAD30KP350CA
Microchip Technology Inc
|
$61.5621 | No | Active | 564 V | 2.5 W | 410 V | SILICON | 389 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 350 V | 1 | AVALANCHE | HIGH RELIABILITY | 431 V | 30 kW | Not Qualified | S-PSSO-G1 | e0 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | 1 | 150 °C | -55 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | |||||||
|
MAPLAD30KP350CAE3
Microchip Technology Inc
|
$61.5621 | Yes | Active | 564 V | 2.5 W | 410 V | SILICON | 389 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 350 V | 1 | AVALANCHE | HIGH RELIABILITY | 431 V | 30 kW | Not Qualified | S-PSSO-G1 | e3 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | 150 °C | -55 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | ||||||||
|
MXPLAD30KP350CA/TR
Microchip Technology Inc
|
$104.4072 | No | Active | 564 V | 2.5 W | 410 V | SILICON | 389 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 350 V | 1 | AVALANCHE | 431 V | 30 kW | Not Qualified | S-PSSO-G1 | e0 | 1 | 150 °C | -65 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | S-PSSO-G1 | compliant | EAR99 | 8541.10.00.50 | ||||||
|
30KP350C-F
Rectron Semiconductor
|
Check for Price | Yes | Active | 8 W | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 350 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | 30 kW | O-PALF-W2 | e3 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WIRE | AXIAL | RECTRON LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
MX30KP350CA
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.61 W | SILICON | 389 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 350 V | 1 | AVALANCHE | 431 V | 30 kW | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | PLASTIC PACKAGE-2 | unknown | EAR99 | 8541.10.00.50 | 2 | |||||
|
MVPLAD30KP350CA
Microsemi Corporation
|
Check for Price | No | Obsolete | 564 V | 2.5 W | 410 V | SILICON | 389 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 350 V | 1 | AVALANCHE | 431 V | 30 kW | Not Qualified | S-PSSO-G1 | e0 | 1 | 150 °C | -65 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROSEMI CORP | PLASTIC PACKAGE-1 | unknown | EAR99 | 8541.10.00.50 | 1 |