Filter Your Search
1 - 10 of 35 results
|
30KPA198CA-B
Littelfuse Inc
|
$20.0826 | Yes | Yes | Active | 319.8 V | 8 W | SILICON | 221.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 198 V | 1 | AVALANCHE | 30 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||
|
30KPA198CA
Littelfuse Inc
|
$20.5971 | Yes | Yes | Active | 319.8 V | 8 W | SILICON | 221.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 198 V | 1 | AVALANCHE | 30 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||
|
30KPA198CA-HRA
Littelfuse Inc
|
$28.3990 | Yes | Active | 8 W | SILICON | 221.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 198 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 243.32 V | 30 kW | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||||||
|
30KPA198CA-HR
Littelfuse Inc
|
$30.0672 | Yes | Active | 8 W | SILICON | 221.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 198 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 243.32 V | 30 kW | O-PALF-W2 | e3 | IEC-61000-4-2, 4-4; UL RECOGNIZED | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||||||
|
MX30KPA198CATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.61 W | SILICON | 221.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 198 V | 1 | AVALANCHE | 30 kW | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
30KPA198CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.61 W | SILICON | 221.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 198 V | 1 | AVALANCHE | 30 kW | Not Qualified | O-PALF-W2 | e3 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||
|
MX30KPA198CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.61 W | SILICON | 221.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 198 V | 1 | AVALANCHE | 30 kW | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
30KPA198CA
Pulse Electronics Corporation
|
Check for Price | Yes | Active | 319.2 V | 8 W | 231 V | SILICON | 221.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 198 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 30 kW | O-PALF-W2 | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PULSE ELECTRONICS CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
30KPA198CA-XX-TR30
Taitron Components Inc
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | TAITRON COMPONENTS INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
MX30KPA198CA
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.61 W | SILICON | 221.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 198 V | 1 | AVALANCHE | 30 kW | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 |